Low

VISHAY BC COMPONENTS  K103K15X7RF53L2  CAPACITOR CERAMIC 0.01UF, 50V, X7R, 10%, RAD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Capacitance: 10000pF
  • Capacitance Tolerance: ± 10%
  • Capacitor Terminals: Radial Leaded
  • Dielectric Characteristic: X7R
  • Lead Spacing: 2.5mm
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Product Range: VISHAY - Mono-Kap Series
  • SVHC: To Be Advised
  • Voltage Rating: 50V

Availability

Availability:  11,689


  • 11,689 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.063

Buy

Price

Quantity List Price
1 - 24 $0.063
25 - 49 $0.053
50 - 99 $0.051
100 - 499 $0.044
500 - 999 $0.037
1000 - 2499 $0.033
2500+ $0.029
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
93K3273
K103K15X7RF53L2

K103K15X7RF53L2

VISHAY

CAPACITOR CERAMIC 0.01UF, 50V, X7R, 10%, RAD

CAPACITOR CERAMIC 0.01UF, 50V, X7R, 10%, RAD; Product Range:VISHAY - Mono-Kap Series; Capacitance:0.01µF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage Rating:50V; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

34,885

1+ $0.259 50+ $0.163 100+ $0.096 1000+ $0.041 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
Suggested Substitutes
89F3220
1C10X7R103K050B

1C10X7R103K050B

VISHAY SPRAGUE

CAPACITOR CERAMIC 0.01UF, 50V, X7R, 10%, RAD

CAPACITOR CERAMIC 0.01UF, 50V, X7R, 10%, RAD; Product Range:VISHAY - Monolythic 1C Series; Capacitance:0.01µF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage Rating:50V; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7,171

1+ $0.425 10+ $0.354 50+ $0.268 100+ $0.211 more…

Buy
  • 7,171 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Associated Products


Customers Also Bought