Low

ABRACON  ABLS2-6.000MHZ-D4Y-T  CRYSTAL, 6MHZ, 18PF, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ABRACON
  • Newark Part No.: 67P3814
  • Manufacturer Part No ABLS2-6.000MHZ-D4Y-T

Product Information


  • Crystal Case Type: HC49
  • Crystal Mounting Type: SMD
  • Frequency: 6MHz
  • Frequency Nom: 6MHz
  • Frequency Stability: ± 30ppm
  • Frequency Stability + / -: 30ppm
  • Frequency Tolerance: ± 30ppm
  • Frequency Tolerance + / -: 30ppm
  • Load Capacitance: 18pF
  • No. of Pins: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Product Range: ABRACON - ABLS2 Series
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/690
  •  130/696

Availability

Availability:  680


  • 680 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/29/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.539

Buy

Price

Quantity List Price
1 - 9 $0.539
10 - 49 $0.448
50 - 99 $0.402
100 - 499 $0.357
500+ $0.34
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
84R2098
ABLS2-6.000MHZ-D4Y-T

ABLS2-6.000MHZ-D4Y-T

ABRACON

CRYSTAL, 6MHZ, 18PF, SMD

CRYSTAL, 6MHZ, 18PF, SMD; Product Range:ABRACON - ABLS2 Series; Frequency Nom:6MHz; Frequency Stability + / -:30ppm; Frequency Tolerance + / -:30ppm; Crystal Case:HC49; Load Capacitance:18pF; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,000

1000+ $0.272 3000+ $0.255 5000+ $0.247 10000+ $0.238

Buy
  • 2,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14
Suggested Substitutes
33P6982
HC49SM-6-30-50-60-30-ATF

HC49SM-6-30-50-60-30-ATF

MULTICOMP

CRYSTAL, 6MHz, 16pF, SMD

CRYSTAL, 6MHz, 16pF, SMD; Product Range:MULTICOMP - HC49SM Series; Frequency Nom:6MHz; Frequency Stability + / -:50ppm; Frequency Tolerance + / -:30ppm; Crystal Case:HC49; Load Capacitance:30pF; Operating Temperature Min:-10°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

283

1+ $0.159 Promotional price 250+ $0.159 Promotional price 500+ $0.159 Promotional price 1000+ $0.159 Promotional price more…

Buy

(Available until stock is exhausted)

  • 283 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought