Low

SPANSION  S29GL512P11TFI010  IC, FLASH MEM, 512MBIT, 110NS, 56-TSOP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SPANSION
  • Newark Part No.: 34M8740
  • Manufacturer Part No S29GL512P11TFI010

Product Information


  • Access Time: 110ns
  • Clock Frequency: -
  • Flash Memory Configuration: -
  • IC Interface Type: CFI, Parallel
  • MSL: MSL 3 - 168 hours
  • Memory Case Style: TSOP
  • Memory Size: 512Mbit
  • Memory Type: Flash - NOR
  • No. of Pins: 56
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/76
  •  130/92

Availability

Availability:  697


  • 697 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/13/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.58

Buy

Price

Quantity List Price
1 - 9 $6.58
10 - 24 $6.06
25 - 49 $5.88
50 - 99 $5.84
100 - 199 $5.75
200 - 499 $5.62
500 - 999 $5.58
1000+ $5.40