Low

TE CONNECTIVITY / AMP  1742881-1  TERMINAL, FLAG, RCPT, 6.35MM, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Flag Disconnect
  • Contact Material: Brass
  • Contact Plating: Tin
  • Insulator Color: Uninsulated
  • Insulator Material: Uninsulated
  • Product Range: TE - FASTON AMPLIVAR 250 Series
  • SVHC: To Be Advised
  • Series: AMPLIVAR
  • Stud/Tab Size: 6.35mm x 0.81mm
  • Tab Size - Imperial: 0.25" x 0.032"
  • Tab Size - Metric: 6.35mm x 0.81mm
  • Terminal Material: Brass
  • Terminal Type: Female Flag Disconnect
  • Termination Method: Crimp
  • Wire Size AWG Max: 17AWG
  • Wire Size AWG Min: 20AWG

Availability

Availability:  29,484


  • 29,484 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.067

Buy

Price

Quantity List Price Your Price
1 - 9 $0.25 Promotional price $0.067
10 - 24 $0.234 Promotional price $0.067
25 - 49 $0.199 Promotional price $0.067
50 - 99 $0.174 Promotional price $0.067
100 - 249 $0.162 Promotional price $0.067
250 - 499 $0.143 Promotional price $0.067
500 - 999 $0.137 Promotional price $0.067
1000 - 999999999 $0.112 Promotional price $0.067