Low

FAIRCHILD SEMICONDUCTOR  LM7805ACT  IC, LDO VOLT REG, 5V, 1A, TO-220-3

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage Max: 35V
  • Input Voltage Min: 10V
  • Linear Regulator Case Style: TO-220
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: 0°C
  • Output Current: 1A
  • Output Voltage Nom.: 5V
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/197

Availability

Availability:  2,149


  • 2,149 in stock for same day shipping
 
Check stock and lead times
  • 2,000 Further stock expected to ship on Sep 16, 2014
  • Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.753

Buy

Price

Quantity List Price
1 - 9 $0.753
10 - 99 $0.505
100 - 999 $0.335
1000 - 1999 $0.234
2000 - 9999 $0.226
10000 - 23999 $0.21
24000 - 49999 $0.199
50000+ $0.195
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
Upgrade
89K0782
L7805ACV

L7805ACV

STMICROELECTRONICS

IC, LINEAR VOLTAGE REGULATOR 5V TO-220-3

IC, LINEAR VOLTAGE REGULATOR 5V TO-220-3; Input Voltage Min:10V; Input Voltage Max:35V; Output Current:1A; Linear Regulator Case Style:TO-220; No. of Pins:3; Operating Temperature Min:0°C; Operating Temperature Max:150°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,309

1+ $0.621 10+ $0.533 25+ $0.465 100+ $0.401 more…

Buy
  • 1,309 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
89K0780
L7805ABV

L7805ABV

STMICROELECTRONICS

IC, LINEAR VOLTAGE REGULATOR 5V TO-220-3

IC, LINEAR VOLTAGE REGULATOR 5V TO-220-3; Input Voltage Min:10V; Input Voltage Max:35V; Output Current:1A; Linear Regulator Case Style:TO-220; No. of Pins:3; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

8,534

1+ $0.937 10+ $0.803 25+ $0.702 100+ $0.604 more…

Buy
  • 8,534 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
Suggested Substitutes
34C1092
LM7805CT

LM7805CT

FAIRCHILD SEMICONDUCTOR

IC, LINEAR VOLT REG, 5V, TO-220-3

IC, LINEAR VOLT REG, 5V, TO-220-3; Input Voltage Min:10V; Input Voltage Max:35V; Output Current:1A; Linear Regulator Case Style:TO-220; No. of Pins:3; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

8,231

1+ $0.714 10+ $0.48 100+ $0.317 1000+ $0.222 more…

Buy
  • 8,231 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
89K1378
L7805C-V

L7805C-V

STMICROELECTRONICS

IC, LINEAR VOLTAGE REGULATOR 5V TO-220-3

IC, LINEAR VOLTAGE REGULATOR 5V TO-220-3; Input Voltage Min:10V; Input Voltage Max:35V; Output Current:1.5A; Linear Regulator Case Style:TO-220; No. of Pins:3; Operating Temperature Min:0°C; Operating Temperature Max:150°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9,893

1+ $0.526 10+ $0.451 25+ $0.394 100+ $0.339 more…

Buy
  • 9,893 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 11 weeks
58K1803
LM78M05CT

LM78M05CT

FAIRCHILD SEMICONDUCTOR

IC, LINEAR VOLTAGE REGULATOR 5V TO-220-8

IC, LINEAR VOLTAGE REGULATOR 5V TO-220-8; Input Voltage Min:10V; Input Voltage Max:35V; Output Current:500mA; Linear Regulator Case Style:TO-220; No. of Pins:3; Operating Temperature Min:0°C; Operating Temperature Max:125°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,124

1+ $0.669 10+ $0.519 100+ $0.36 1000+ $0.243 more…

Buy
  • 2,124 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks

Associated Products


Customers Also Bought