Low

KESTER SOLDER  24-6337-8809  SOLDER WIRE, 63/37 SN/PB, 183°C, 1LB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KESTER SOLDER
  • Newark Part No.: 01C6854
  • Manufacturer Part No 24-6337-8809

Product Information


  • External Diameter - Imperial: 0.025"
  • External Diameter - Metric: 0.635mm
  • Melting Temperature: 183°C
  • SVHC: To Be Advised
  • Solder Alloy: 63, 37 Sn, Pb
  • Solder Gauge AWG: 23AWG
  • Weight: 453.592g

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2011

Availability

Availability:  350


  • 350 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 15 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $40.18

Buy

Price

Quantity List Price
1 - 24 $40.18
25 - 49 $36.77
50 - 99 $33.77
100 - 249 $32.15
250 - 999999999 $30.13

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 453.592
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
20M4925
SPC22131
Technical Data Sheet}
No Not RoHS compliant

SPC22131

DURATOOL

SOLDER WIRE, 63/37 SN/PB, 1LB

SOLDER WIRE, 63/37 SN/PB, 1LB; External Diameter - Metric:0.635mm; External Diameter - Imperial:0.025"; Solder Gauge AWG:23AWG; Solder Alloy:63, 37 Sn, Pb; Melting Temperature:183°C; Weight:453.592g; External Diameter:0.025" ;RoHS Compliant: No

  Write a Review | Ask a Question

31

1+ $27.04 Promotional price 5+ $27.04 Promotional price 10+ $27.04 Promotional price 25+ $23.18 Promotional price

Buy

(Available until stock is exhausted)

  • 31 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought