Low

KESTER SOLDER  14-5050-0125  SOLDER WIRE, 50/50 SN/PB, 214°C, 1LB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KESTER SOLDER
  • Newark Part No.: 00Z529
  • Manufacturer Part No 14-5050-0125

Product Information


  • External Diameter - Imperial: 0.125"
  • External Diameter - Metric: 3.175mm
  • Melting Temperature: 212°C
  • SVHC: To Be Advised
  • Solder Alloy: 50, 50 Sn, Pb
  • Solder Gauge AWG: 11AWG
  • Weight: 453.592g

Availability

Availability:  38


  • 38 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 15 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $42.18

Buy

Price

Quantity List Price
1 - 9 $42.18
10 - 24 $38.30
25 - 49 $34.23
50 - 99 $32.19
100+ $29.60

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 1170