Low

MULTICOMP  GBPC3510  BRIDGE RECTIFIER, SINGLE, 35A, 1000V, GBPC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 90R8649
  • Manufacturer Part No GBPC3510

Product Information


  • Bridge Rectifier Case Style: Module
  • Diode Mounting Type: Quick Connect
  • Forward Current If(AV): 35A
  • Forward Voltage VF Max: 1.1V
  • MSL: -
  • No. of Phases: Single
  • No. of Pins: 4
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 1kV
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/330

Availability

Availability:  113


  • 113 in stock for same day shipping
 
Check stock and lead times
  • 400 Further stock expected to ship on Oct 10, 2014
  • Supplier lead time 16 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.06

Buy

Price

Quantity List Price
1 - 24 $3.06
25 - 99 $2.85
100 - 249 $2.57
250 - 499 $2.34
500 - 999999999 $2.13
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
18C6691
GBPC3510
Technical Data Sheet}   Product Traceability

GBPC3510

FAIRCHILD SEMICONDUCTOR

BRIDGE RECTIFIER, 1PH, 35A, 1KV, QC

BRIDGE RECTIFIER, 1PH, 35A, 1KV, QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):35A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

1,668

1+ $3.18 10+ $2.56 100+ $2.06 500+ $1.80 more…

Buy
  • 1,668 in stock for same day shipping

see cut-off times

 
Check more stock
  • 700 Further stock expected to ship on Aug 21, 2014
  • 750 Further stock expected to ship on Sep 21, 2014
  • Supplier lead time 7 weeks

Associated Products


Customers Also Bought