Low

MULTICOMP  MC0805B104M500CT  CAPACITOR CERAMIC, 0.1UF, 50V, X7R, 20%, 0805

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 06R3746
  • Manufacturer Part No MC0805B104M500CT

Product Information


  • Capacitance: 0.1µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Case Style: 0805 [2012 Metric]
  • Capacitor Terminals: SMD
  • Ceramic Capacitor Case: 0805 [2012 Metric]
  • Dielectric Characteristic: X7R
  • MSL: -
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Product Range: MULTICOMP - MC Series
  • SVHC: To Be Advised
  • Voltage Rating: 50V

Availability

Availability:  17,229


  • 17,229 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/5/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.019

Buy

Price

Quantity List Price
1 - 9 $0.019
10 - 99 $0.017
100 - 499 $0.016
500 - 999 $0.015
1000+ $0.014
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
27X7730
MC0805B104M500CT

MC0805B104M500CT

MULTICOMP

CAPACITOR CERAMIC, 0.1UF, 50V, X7R, 20%, 0805, FULL REEL

CAPACITOR CERAMIC, 0.1UF, 50V, X7R, 20%, 0805, FULL REEL; Product Range:MULTICOMP - MC Series; Capacitance:0.1µF; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7R; Voltage Rating:50V; Operating Temperature Min:-55°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

4000+ $0.011 8000+ $0.01 12000+ $0.009

Buy
    Per the manufacturer, more stock expected week of 1/26/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought