Low

XP POWER  AFM45US12  ADAPTOR, AC-DC, MEDICAL, 12V, 4A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 24T5117
  • Manufacturer Part No AFM45US12

Product Information


  • Approvals / Standards: EN 60601, IEC 60601, UL 60601
  • Input Voltage AC Max: 264V
  • Input Voltage AC Min: 80V
  • Input Voltage VAC: 80V to 264V
  • No. of Outputs: 1
  • Output Connector: 2.5mm x 5.5mm x 11mm Barrel Plug
  • Output Current Max: 4A
  • Output Current Max: 4A
  • Output Power Max: 48W
  • Output Voltage Nom.: 12V
  • Output Voltage Nom.: 12V
  • Power Supply Output Type: Fixed
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1551
  •  130/1542

Availability

Availability:  233


  • 233 in stock for same day shipping
 
Check stock and lead times
  • 757 Further stock expected to ship on Jan 6, 2015
  • Per the manufacturer, more stock expected week of 1/12/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $31.00

Buy

Price

Quantity List Price
1 - 4 $31.00
5 - 9 $30.07
10 - 24 $29.14
25 - 99 $27.90
100 - 499 $26.04
500+ $24.18
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
(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you confirm whether output barrel plug of external plug-in PSU (part number AFM45US12) is center +ve or -ve?
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, the output barrel plug of external plug-in PSU with part number AFM45US12 from XP Power is center +ve & outer shell -ve.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a suitable input power cord for external plug-in PSU (part number AFM45US12)?
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of input power cord which can be used with SPC13292 from Multicomp.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
12P6950
AEB45US12

AEB45US12

XP POWER

AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 45W, 12V

AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 45W, 12V; Power Supply Output Type:Fixed; Input Voltage AC Min:90V; Input Voltage AC Max:264V; Output Current Max:3.75A; Output Power Max:45W; Output Connector:2.5mm x 5.5mm x 12mm ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

288

1+ $38.00 5+ $36.86 10+ $35.72 25+ $34.20 more…

Buy
  • 288 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15
77M9142
AEL40US12

AEL40US12

XP POWER

AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 40W, 12V

AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 40W, 12V; Power Supply Output Type:Fixed; Input Voltage AC Min:90V; Input Voltage AC Max:264V; Output Current Max:3.33A; Output Power Max:40W; Output Connector:2.5mm x 5.5mm x 11mm Barrel Plug ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

125

1+ $50.00 5+ $48.50 10+ $47.00 25+ $45.00 more…

Buy
  • 125 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15
12P6989
PDM30US12

PDM30US12

XP POWER

ADAPTOR, AC-DC, MEDICAL, 12V, 2.5A

ADAPTOR, AC-DC, MEDICAL, 12V, 2.5A; Power Supply Output Type:Fixed; Input Voltage AC Min:80V; Input Voltage AC Max:264V; Output Current Max:2.5A; Output Power Max:30W; Output Connector:2.5mm x 5.5mm x 12mm; External Depth:110mm ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

0

1+ $44.00 5+ $42.68 10+ $41.36 25+ $39.60 more…

Buy
    Per the manufacturer, more stock expected week of 1/26/15

Not Normally Stocked

Non-Cancelable / Non Returnable

01P3945
PDM30US12

PDM30US12

XP POWER

ADAPTOR, AC-DC, MEDICAL, 12V, 2.5A

ADAPTOR, AC-DC, MEDICAL, 12V, 2.5A; Power Supply Output Type:Fixed; Input Voltage AC Min:80V; Input Voltage AC Max:264V; Output Voltage Nom.:12V; Output Current Max:2.5A; Output Power Max:30W; Output Connector:2.5mm x 5.5mm x 12mm; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

13

1+ $59.94 5+ $58.15 10+ $56.35 25+ $53.95 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15
94M6158
AED45US12

AED45US12

XP POWER

PSU, DESKTOP 45W 12V

PSU, DESKTOP 45W 12V; Power Supply Output Type:Fixed; Input Voltage AC Min:90V; Input Voltage AC Max:264V; Output Voltage Nom.:12V; Output Current Max:3.75A; Output Power Max:45W; Output Connector:2.5mm x 5.5mm x 12mm; SVHC:No SVHC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

132

1+ $85.67 25+ $81.16 50+ $77.62 100+ $75.04 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15

Associated Products


Customers Also Bought