Low

TEXAS INSTRUMENTS  PTN78060WAH  DC/DC CONVERTER, ADJ 2.5V to 12.6V, 45W

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • DC / DC Converter Case Style: DIP
  • DC / DC Converter Mounting: Through Hole
  • DC / DC Converter Output Type: Adjustable
  • DC / DC Converter Type: Non Isolated POL
  • Depth: 10.41mm
  • Height: 16.51mm
  • Input Voltage DC Max: 36VDC
  • Input Voltage DC Min: 7V
  • Input Voltage VDC: 7V to 36V
  • No. of Outputs: 1
  • Output Current Max: 3A
  • Output Power Max: -
  • Output Voltage Max: 12.6V
  • Output Voltage Min: 2.5V
  • Width: 9.42mm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1498
  •  130/1485

Availability

Availability:  759


  • 759 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $22.64

Buy

Price

Quantity List Price
1 - 9 $22.64
10 - 24 $20.97
25 - 49 $19.29
50 - 99 $18.81
100 - 249 $17.85
250 - 499 $16.42
500 - 999 $15.70
1000+ $14.98
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
58K6016
PTN78060WAD

PTN78060WAD

TEXAS INSTRUMENTS

DC-DC CONV, LINEAR REG, 1 O/P, 45W, 3A

DC-DC CONV, LINEAR REG, 1 O/P, 45W, 3A; DC / DC Converter Type:Non Isolated POL; Input Voltage DC Min:7V; Input Voltage DC Max:36VDC; Output Voltage Min:2.5V; Output Voltage Max:12.6V; Output Current Max:3A; Output Power Max:45W ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

25+ $19.29 50+ $18.81 100+ $17.85 250+ $16.42 more…

Buy
    Per the manufacturer, more stock expected week of 12/1/14

Not Normally Stocked

Non-Cancelable / Non Returnable

92K8255
PTN78060WAD

PTN78060WAD

TEXAS INSTRUMENTS

IC, ISR 3A ADJ O/P, 78060

IC, ISR 3A ADJ O/P, 78060; DC / DC Converter Type:Non Isolated POL; Input Voltage DC Min:7V; Input Voltage DC Max:36V; Output Voltage Min:2.5V; Output Voltage Max:12.6V; Output Current Max:3A; Output Power Max:45W; Height:9mm; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

17

1+ $23.54 10+ $21.77 25+ $20.01 50+ $18.48 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
24M6489
PTN78060WAH.

PTN78060WAH.

TEXAS INSTRUMENTS

IC, SWITCHING REG 3A ADJ, 8060

IC, SWITCHING REG 3A ADJ, 8060; DC / DC Converter Type:Non Isolated POL; Input Voltage DC Min:7V; Input Voltage DC Max:36V; Output Voltage Min:2.5V; Output Voltage Max:12.6V; Output Current Max:3A; Output Power Max:37.8W; Height:9mm;;RoHS Compliant: Yes

  Write a Review | Ask a Question

28

1+ $23.54 10+ $21.77 25+ $20.01 50+ $18.48 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14

Associated Products


Customers Also Bought