Low

JST (JAPAN SOLDERLESS TERMINALS)  BVH-21T-P1.1  CONTACT, SOCKET, 18-22AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Gender: Socket
  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • For Use With: VH Connectors
  • SVHC: To Be Advised
  • Series: VH
  • Wire Size AWG Max: 18AWG
  • Wire Size AWG Min: 22AWG

Availability

Availability:  27,223


  • 27,223 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.129

Buy

Price

Quantity List Price
1 - 249 $0.129
250 - 499 $0.116
500 - 999 $0.103
1000 - 4999 $0.093
5000+ $0.064
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
55T7309
SVH-21T-P1.1

SVH-21T-P1.1

JST (JAPAN SOLDERLESS TERMINALS)

CRIMP SOCKET, VH SERIES, REEL 4.5K

CRIMP SOCKET, VH SERIES, REEL 4.5K; Series:-; Contact Plating:Tin; Contact Material:Phosphor Bronze; Contact Gender:Socket; Contact Termination Type:Crimp; SVHC:No SVHC (16-Jun-2014); Contact Termination:Crimp; Current Rating:10A; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

77

1+ $220.62 10+ $204.86 25+ $197.59 50+ $190.31 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15

Associated Products


Customers Also Bought