Low

BOURNS  SRP7030-100M  INDUCTOR, SHIELDED, 10UH, 5A, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BOURNS
  • Newark Part No.: 04P1986
  • Manufacturer Part No SRP7030-100M

Product Information


  • Core Material: Iron
  • DC Current Rating: 4.5Arms
  • DC Resistance Max: 0.06ohm
  • Inductance: 10µH
  • Inductance Tolerance: ± 20%
  • Inductor Construction: Shielded
  • Packaging: Cut Tape
  • Power Inductor Case: 7.6mm x 6.5mm x 3.2mm
  • Product Range: BOURNS - SRP7030 Series
  • RMS Current (Irms): 3.5A
  • SVHC: No SVHC (16-Dec-2013)
  • Saturation Current (Isat): 5A

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/664
  •  130/667

Availability

Availability:  343

(Available until stock is exhausted)


  • 343 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.617

Buy

Price

Quantity List Price Your Price
1 - 9 $1.11 Promotional price $0.617
10 - 24 $1.04 Promotional price $0.617
25 - 49 $0.97 Promotional price $0.617
50 - 99 $0.833 Promotional price $0.617
100 - 249 $0.792 Promotional price $0.617
250+ $0.722 Promotional price $0.529
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
70K9561
IHLP2525CZER100M01

IHLP2525CZER100M01

VISHAY DALE

INDUCTOR, SHIELDED, 10UH, 7A, SMD

INDUCTOR, SHIELDED, 10UH, 7A, SMD; Product Range:VISHAY - IHLP-2525CZ-01 Series; Inductance:10µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.105ohm; RMS Current (Irms):3A; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,568

1+ $2.57 25+ $2.31 50+ $1.85 100+ $1.61 more…

Buy
  • 4,568 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
77R1540
HCM0703-100-R

HCM0703-100-R

COILTRONICS

INDUCTOR, SHIELDED, 10UH, 7A, SMD

INDUCTOR, SHIELDED, 10UH, 7A, SMD; Product Range:COILTRONICS - HCM0703 Series; Inductance:10µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.0776ohm; RMS Current (Irms):3.2A; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

813

1+ $1.09 Promotional price 50+ $1.09 Promotional price 100+ $1.09 Promotional price 500+ $0.929 Promotional price more…

Buy
  • 813 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/13/14
23K7905
IHLM2525CZER100M01

IHLM2525CZER100M01

VISHAY DALE

INDUCTOR, SHIELDED, 10UH, 7A, SMD

INDUCTOR, SHIELDED, 10UH, 7A, SMD; Product Range:VISHAY - IHLM-2525CZ-01 Series; Inductance:10µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.105ohm; RMS Current (Irms):3A; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

624

1+ $1.90 25+ $1.39 100+ $1.06 250+ $0.964 more…

Buy

(Available until stock is exhausted)

  • 624 in stock for same day shipping

see cut-off times

23K7906
IHLM2525CZER100M01

IHLM2525CZER100M01

VISHAY DALE

INDUCTOR, SHIELDED, 10UH, 7A, SMD, FULL REEL

INDUCTOR, SHIELDED, 10UH, 7A, SMD, FULL REEL; Product Range:VISHAY - IHLM-2525CZ-01 Series; Inductance:10µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.105ohm; RMS Current (Irms):3A; No. of Pins:2;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

2000+ $0.636 4000+ $0.626 6000+ $0.622 10000+ $0.611

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15
Contact me when back in stock
53K4854
IHLP2525CZER100M01

IHLP2525CZER100M01

VISHAY DALE

Inductor

Inductor; DC Current Rating:3A; Ferrite Mounting:SMD; Inductance:10µH; Inductance Tolerance:± 20%; Inductor Type:High Frequency; Leaded Process Compatible:Yes; No. of Pins:2; Peak Reflow Compatible (260 C):No; Reel Quantity:2000 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

Pricing is unavailable. Please contact customer services.

    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

10M8864
IHLP2525CZER100M06

IHLP2525CZER100M06

VISHAY DALE

Inductor,Non-Specified,10uH,20+% Tol,20-% Tol,2725-Case

Inductor,Non-Specified,10uH,20+% Tol,20-% Tol,2725-Case

  Write a Review | Ask a Question

0

2000+ $1.31 4000+ $1.24 6000+ $1.16

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

34R3960
IHLP2525BDER100M01

IHLP2525BDER100M01

VISHAY DALE

INDUCTOR, SHIELDED, 10UH, 7A, SMD

INDUCTOR, SHIELDED, 10UH, 7A, SMD; Product Range:VISHAY - IHLP-2525BD-01 Series; Inductance:10µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.129ohm; RMS Current (Irms):2.5A; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,151

1+ $2.52 50+ $2.20 200+ $1.92 500+ $1.48

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14

Associated Products


Customers Also Bought