Low

TE CONNECTIVITY / AMP  66099-3  CONTACT, PIN, 18-16AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Gender: Pin
  • Contact Material: Brass
  • Contact Plating: Gold
  • Contact Termination: Crimp
  • For Use With: G Series, M Series, CPC Connectors
  • SVHC: To Be Advised
  • Series: Type III+
  • Wire Size AWG Max: 16AWG
  • Wire Size AWG Min: 18AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/929

Availability

Availability:  28,172


  • 28,172 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.66

Buy

Price

Quantity List Price
1 - 49 $0.66
50 - 99 $0.60
100 - 249 $0.53
250 - 499 $0.48
500 - 999 $0.45
1000+ $0.42
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
(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest a part number for insertion tool which can be used to insert crimped contacts (part number 66099-3) into housings?
2 years, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of insertion tool which can be used to insert these crimped contact into their housings is 200893-2 from TE Connectivity.
2 years, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a part number for extraction tool which can be used to remove damaged pin contacts (part number 66099-3) from housings?
2 years, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for extraction tool which can be used to these damaged contacts from their housing is 305183 from TE Connectivity.
2 years, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a mating contact for signal pin contact (part number 66099-3)?
1 year, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating signal socket contact part number is 66101-3 from TE connectivity.
1 year, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
19H0747
66098-3

66098-3

TE CONNECTIVITY / AMP

III+ PIN,18-16,15AU/FL,STRIP

III+ PIN,18-16,15AU/FL,STRIP

  Write a Review | Ask a Question

0

1+ $0.634 50000+ $0.62

Buy
    Supplier lead time 18 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
50F571
66099-2

66099-2

TE CONNECTIVITY / AMP

CONTACT, PIN, 18-16AWG, CRIMP

CONTACT, PIN, 18-16AWG, CRIMP; Series:Type III+; For Use With:G Series, M Series, CPC Connectors; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Tin; Contact Termination:Crimp; Wire Size AWG Min:18AWG; Contact Size:16 ;RoHS Compliant: No

  Write a Review | Ask a Question

27,056

1+ $0.53 10+ $0.493 25+ $0.443 50+ $0.394 more…

Buy
  • 27,056 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 9 weeks

Associated Products


Customers Also Bought