Low

TE CONNECTIVITY / AMP  282087-1  CONNECTOR HOUSING, RECEPTACLE, 3POS, 6MM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • For Use With: Superseal 1.5 Series Mini-Mic Receptacle Contacts
  • No. of Positions: 3
  • Pitch Spacing: 6mm
  • SVHC: To Be Advised
  • Series: Superseal 1.5

Availability

Availability:  1,169


  • 1,169 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/5/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.64

Buy

Price

Quantity List Price
1 - 9 $2.64
10 - 24 $2.54
25 - 49 $2.33
50 - 99 $2.22
100 - 249 $2.12
250 - 499 $1.85
500 - 999 $1.80
1000+ $1.54
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
(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number of socket contacts which can be used for 3 way cable mount plug housing (part number 282087-1)?
2 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of socket contacts which can be used with this plug housing is 183025-1 from TE Connectivity.
2 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the mating pair for 3 way cable mount plug housing (part number 282087-1)?
2 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating pair part number is 282105-1 from TE connectivity.
2 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Is the AMP 282087 a complete unit not requirein assembly of its internal contacts?
Are special tools required to attach it to a harnes, if so what tool are required.
Can I receive a sample part to help design a critical rotary switch to be mounted to the suspension of a transit bus.
1 year, 4 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The AMP super sealed connector 282087-1 will not come along with the contacts, you need to buy it separately depending on the wire gauge.

say for eg: 282110-1(order code #20C2613) is the contacts used for 0.75 – 1.5 mm2 wire size.

for more options please refer datasheet product page link:
http://www.te.com/catalog/pn/en/282087-1?RQPN=282087-1

and the hand tool required to mount this is the part number 539635-1 (order code #26C0049) and the die set required is the part number 539773-2 (order code #34M9022).

Unfortunately we will not provide Free Samples you need to buy it. For getting quotation on above parts please send a mail to quote@newark.com
1 year, 4 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
02H6275
282079-2

282079-2

TE CONNECTIVITY / AMP

CONNECTOR HOUSING, RECEPTACLE, 1POS, 6MM

CONNECTOR HOUSING, RECEPTACLE, 1POS, 6MM; Series:Superseal 1.5; No. of Positions:1; Pitch Spacing:-; For Use With:Superseal 1.5 Series Mini-Mic Receptacle Contacts; Connector Type:Plug & Socket Housing ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,543

1+ $2.05 25+ $1.97 50+ $1.90 100+ $1.80 more…

Buy
  • 6,543 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14

Associated Products


Customers Also Bought