Low

MULTICOMP  MC32688  FAN FILTER ASSEMBLY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 56P2964
  • Manufacturer Part No MC32688

Product Information


  • Accessory Type: Fan Filter Assembly
  • External Depth: 6.1mm
  • External Height: 40mm
  • External Width: 40mm
  • Fan Filter Type: 45 PPI
  • Fan Size: 40 x 40mm
  • Filter Material: Polyurethane Foam
  • Fixing Centers: 32mm
  • For Use With: Axial Fans
  • Frame Size: 40mm
  • Guard Material: Plastic
  • Material: Polyurethane Foam
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2374
  •  130/2375

Availability

Availability:  1,269


  • 1,269 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.45

Buy

Price

Quantity List Price
1 - 99 $1.45
100 - 499 $1.32
500 - 999 $1.19
1000 - 2499 $1.06
2500+ $0.945
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
32R8502
MC34242

MC34242

MULTICOMP

FINGER GUARD

FINGER GUARD; For Use With:40mm Axial Fans; Fan Frame Size:40mm; Fixing Centers:32mm; Guard Material:Steel; Accessory Type:Finger Guard; Color:Black; External Depth:4.8mm; External Height:28.9mm; External Width:28.9mm; Material:Steel;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,160

1+ $1.08 25+ $0.972 50+ $0.872 100+ $0.786 more…

Buy
  • 1,160 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15
56P2963
MC32687

MC32687

MULTICOMP

FAN FILTER ASSEMBLY

FAN FILTER ASSEMBLY; For Use With:Axial Fans; Fan Frame Size:40mm; Fixing Centers:32mm; Guard Material:Plastic; Filter Material:Polyurethane Foam; Accessory Type:Fan Filter Assembly; External Depth:6.1mm; External Height:40mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

309

1+ $1.45 100+ $1.32 500+ $1.19 1000+ $1.06 more…

Buy
  • 309 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14

Associated Products


Customers Also Bought