Low

MULTICOMP  MC32641  EMI/RFI Fan Filter

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 56P2918
  • Manufacturer Part No MC32641

Product Information


  • Accessory Type: EMI / RFI Fan Filter
  • External Depth: 4.3mm
  • External Height: 92mm
  • External Width: 92mm
  • Fan Filter Type: 30 x 30 Mesh
  • Fan Size: 92 x 92mm
  • Filter Material: Aluminium / Stainless Steel
  • Fixing Centers: 82.5mm
  • For Use With: Axial Fans
  • Frame Size: 92mm
  • Guard Material: -
  • Material: Aluminum / Steel
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2376

Availability

Availability:  209


  • 209 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 16 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.39

Buy

Price

Quantity List Price
1 - 24 $3.39
25 - 49 $3.04
50 - 99 $2.75
100 - 249 $2.48
250 - 999999999 $2.12
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
56P2917
MC32640
Technical Data Sheet}  

MC32640

MULTICOMP

EMI/RFI Fan Filter

EMI/RFI Fan Filter; For Use With:Axial Fans; Fan Frame Size:92mm; Fixing Centers:82.5mm; Guard Material:-; Filter Material:-; Accessory Type:EMI / RFI Fan Filter; Color:Black; External Depth:4.3mm; External Height:92mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

43

1+ $3.35 25+ $3.00 50+ $2.72 100+ $2.45 more…

Buy
  • 43 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 16 days
94B7733
06362-SS
Technical Data Sheet}  

06362-SS

QUALTEK ELECTRONICS

EMI/RFI Fan Filter

EMI/RFI Fan Filter; For Use With:Qualtek 92mm Axial Fans; Fan Frame Size:92mm; Fixing Centers:82.5mm; Guard Material:Stainless Steel; Filter Material:Stainless Steel; Accessory Type:EMI / RFI Fan Filter; Body Material:Stainless Steel;RoHS Compliant: Yes

  Write a Review | Ask a Question

135

1+ $7.75 25+ $7.37 50+ $6.77 100+ $6.45 more…

Buy

(Available until stock is exhausted)

  • 135 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought