Low

MILL MAX  210-43-624-41-001000  DIP SOCKET, 24POS, THROUGH HOLE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MILL MAX
  • Newark Part No.: 04M1737
  • Manufacturer Part No 210-43-624-41-001000

Product Information


  • Connector Type: DIP Socket
  • Contact Material: Beryllium Copper
  • Contact Plating: Gold
  • Contact Termination: Through Hole Vertical
  • No. of Contacts: 24
  • Pitch Spacing: 2.54mm
  • Row Pitch: 15.24mm
  • SVHC: To Be Advised
  • Series: 210

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/710
  •  130/718

Availability

Availability:  215


  • 215 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/13/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.25

Buy

Price

Quantity List Price
1 - 9 $4.25
10 - 99 $2.96
100 - 499 $2.38
500 - 999 $2.05
1000 - 4999 $1.72
5000+ $1.47
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
11J0548
210-93-624-41-001000
No Not RoHS compliant

210-93-624-41-001000

MILL MAX

TUBE

TUBE ;ROHS COMPLIANT: NO

  Write a Review | Ask a Question

0

1+ $18.34 100+ $10.58 250+ $5.81 500+ $4.12 more…

Buy
    Per the manufacturer, more stock expected week of 10/13/14

Not Normally Stocked

Non-Cancelable / Non Returnable

50M8074
4-1571551-8

4-1571551-8

TE CONNECTIVITY

524-AG11D-ES-LF=500 DIP,AU/SN

524-AG11D-ES-LF=500 DIP,AU/SN

  Write a Review | Ask a Question

0

1+ $4.04 10000+ $2.94

Buy
    Per the manufacturer, more stock expected week of 11/24/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought