Low

KENTEC ELECTRONICS  K350QVG-V2-F  LCD MODULE, 3.5", 320X240, TOUCH SCREEN

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Backlighting Color: White
  • Display Mode: Transmissive
  • Interface Type: Parallel
  • LCD Display Type: TFT
  • Packaging: Each
  • Pixel Pitch (H x W): -
  • Pixel Size (H x W): 0.219mm x 0.219mm
  • Resolution (dpi): -
  • SVHC: To Be Advised
  • Supply Voltage: 3.3V
  • Viewing Area (H x W): 72.88mm x 55.36mm

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  130/1372

Availability

Availability:  84


  • 84 in stock for same day shipping
 
Check stock and lead times
  • 144 Further stock expected to ship on Sep 14, 2014
  • Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $46.50

Buy

Price

Quantity List Price
1 - 24 $46.50
25 - 49 $44.28
50 - 99 $42.26
100 - 249 $40.97
250 - 999999999 $39.68
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
48T7980
Manufacturer Part No:
K350QVG-V2-F

Mating connector part number?
2 years, 3 months ago
by
Cleonb32
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
K350QVG-V2-F LCD module accepts 60pin 0.5mm pitch fpc connector. 25P9594 is the recommended Newark part number. For more options, please refer the following link.
http://www.newark.com/ffc-fpc
2 years ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
82T4652
K430WQA-V4-F
Technical Data Sheet}

K430WQA-V4-F

KENTEC ELECTRONICS

LCD MODULE, 4.3", 480X272, TOUCH SCREEN

LCD MODULE, 4.3", 480X272, TOUCH SCREEN; Resolution (dpi):-; Backlighting Color:White; LCD Display Type:TFT; Pixel Size (H x W):0.198mm x 0.198mm; Pixel Pitch (H x W):0.198mm x 0.198mm; Display Mode:Transmissive; Supply Voltage:3.3V

0  Write a Review | Ask a Question

139

1+ $23.81 25+ $19.07 100+ $17.89 250+ $16.71

Buy
  • 139 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 15 weeks

Customers Also Bought