Low

TEXAS INSTRUMENTS  SN65HVD230DR  IC, CAN TXRX, 1MBPS, 1/1, 3.3V, 8-SOIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • IC Interface Type: CAN
  • Interface Case Style: SOIC
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • No. of RX Buffers: 1
  • No. of TX Buffers: 1
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.3V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/109

Availability

Availability:  2,486


  • 2,486 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.18

Buy

Price

Quantity List Price
1 - 9 $2.18
10 - 24 $1.96
25 - 49 $1.70
50 - 99 $1.60
100 - 249 $1.58
250 - 499 $1.40
500 - 999 $1.08
1000 - 999999999 $0.90
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
75C7744
SN65HVD230D
CAD CadSoft_EAGLE Technical Data Sheet}   Product Traceability

SN65HVD230D

TEXAS INSTRUMENTS

IC, CAN TRANSCEIVER, SOIC-8

IC, CAN TRANSCEIVER, SOIC-8; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Logic Case Style:SOIC; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Packaging:Each; Data Rate:1Mbps; Data Rate Max:1Mbps ;RoHS Compliant: Yes

  Write a Review | Ask a Question

729

1+ $2.72 10+ $2.45 25+ $2.13 50+ $2.00 more…

Buy
  • 729 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
28X3177
SN65HVD230DR
CAD CadSoft_EAGLE Technical Data Sheet}  

SN65HVD230DR

TEXAS INSTRUMENTS

IC, CAN TXRX, 1MBPS, 1/1, 3.3V, 8-SOIC, FULL REEL

IC, CAN TXRX, 1MBPS, 1/1, 3.3V, 8-SOIC, FULL REEL; IC Interface Type:CAN; No. of TX Buffers:1; No. of RX Buffers:1; Supply Voltage Min:3V; Supply Voltage Max:3.3V; Interface Case Style:SOIC; No. of Pins:8; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

2500+ $0.90

Buy
 
Check more stock
  • 5,000 Further stock expected to ship on Aug 28, 2014
  • 5,000 Further stock expected to ship on Sep 7, 2014
  • Supplier lead time 4 weeks
Contact me when back in stock
40K8595
SN65HVD230DRG4
Technical Data Sheet}  

SN65HVD230DRG4

TEXAS INSTRUMENTS

IC, CAN TXRX, 1MBPS, 1/1, 3.3V, SOIC-8, FULL REEL

IC, CAN TXRX, 1MBPS, 1/1, 3.3V, SOIC-8, FULL REEL; IC Interface Type:CAN, Serial; No. of TX Buffers:1; No. of RX Buffers:1; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:SOIC; No. of Pins:8; No. of Filters:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $0.90

Buy
    Supplier lead time 10 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought