Low

TEXAS INSTRUMENTS  OPA657UB  IC, OP-AMP, 1.6GHZ, 700V/ us, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: 1.6GHz
  • MSL: MSL 3 - 168 hours
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Op Amp Type: Low Noise
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 700V/µs
  • Supply Voltage Range: 10V to 12V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/125
  •  130/135

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/15/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 75

Order multiple quantity: 75

Price: $9.80

Buy

Price

Quantity List Price
50 - 99 $9.80
100 - 249 $9.51
250 - 499 $8.68
500 - 999 $7.74
1000+ $7.38