Low

TEXAS INSTRUMENTS  OPA350PA  IC, OP-AMP, 38MHZ, 22V/ us, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: DIP
  • Bandwidth: 38MHz
  • MSL: -
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Op Amp Type: Low Offset Voltage
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 22V/µs
  • Supply Voltage Range: 2.7V to 5.5V

Availability

Availability:  222

(Available until stock is exhausted)


  • 222 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.82

Buy

Price

Quantity List Price Your Price
1 - 9 $3.06 Promotional price $1.82
10 - 99 $2.46 Promotional price $1.82
100 - 249 $2.24 Promotional price $1.82
250 - 499 $1.74 Promotional price $1.56
500 - 999 $1.63 Promotional price $1.46
1000 - 2499 $1.43 Promotional price $1.43
2500 - 4999 $1.42 Promotional price $1.42
5000+ $1.36 Promotional price $1.36
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
03M9396
OPA350PAG4

OPA350PAG4

TEXAS INSTRUMENTS

IC, OP-AMP, 38MHZ, 22V/ us, DIP-8

IC, OP-AMP, 38MHZ, 22V/ us, DIP-8; Op Amp Type:CMOS; No. of Amplifiers:1; Slew Rate:22V/µs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:DIP; No. of Pins:8; Bandwidth:38MHz; Operating Temperature Min:-55°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $1.74 500+ $1.63 1000+ $1.43 2500+ $1.42 more…

Buy
    Per the manufacturer, more stock expected week of 12/22/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought