Low

ENERGIZER  ECR2025BP  LITHIUM BATTERY, 3V, COIN CELL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ENERGIZER
  • Newark Part No.: 44F970
  • Manufacturer Part No ECR2025BP

Product Information


  • Battery Capacity: 163mAh
  • Battery IEC Code: CR2025
  • Battery NEDA Code: 5003LC
  • Battery Size Code: 2025
  • Battery Technology: Lithium Manganese Dioxide
  • Battery Terminals: Pressure Contact
  • Battery Voltage: 3V
  • External Depth: -
  • External Diameter: 20mm
  • External Height: 2.5mm
  • External Width: -
  • SVHC: To Be Advised
  • Weight: 2.6g

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1570
  •  130/1562

Availability

Availability:  131


  • 131 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/6/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.03

Buy

Price

Quantity List Price
1 - 4 $2.03
5 - 9 $1.87
10 - 24 $1.70
25 - 49 $1.61
50+ $1.49
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
15C6545
CR2025

CR2025

PANASONIC BATTERIES

LITHIUM BATTERY, 3V, COIN CELL

LITHIUM BATTERY, 3V, COIN CELL; Battery Size Code:2025; Battery Capacity:150mAh; Battery Voltage:3V; Battery Technology:Lithium; Battery Terminals:Flat Top; External Diameter:20mm; External Height:2.5mm; External Width:-; Weight:2.3g;RoHS Compliant: NA

0  Write a Review | Ask a Question

627

1+ $0.976 25+ $0.919 100+ $0.877 250+ $0.789 more…

Buy

  • 627 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 9/29/14

Associated Products


Customers Also Bought