Low

MULTICOMP  SPC15308  D SUB CONNECTOR, STANDARD, 15POS, RCPT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 79K4902
  • Manufacturer Part No SPC15308

Product Information


  • Connector Body Material: Metal
  • Connector Type: D Sub
  • Contact Termination: Crimp
  • D Sub Shell Size: DA
  • Gender: Receptacle
  • No. of Contacts: 15
  • Product Range: MULTICOMP - Stamped Contacts Series
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/855

Availability

Availability:  1,944


  • 1,944 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 20 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.91

Buy

Price

Quantity List Price
1 - 99 $3.91
100 - 249 $3.07
250 - 499 $2.75
500 - 999 $2.51
1000 - 999999999 $2.32
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
53M2472
M24308/2-2Z
Technical Data Sheet}
No Not RoHS compliant

M24308/2-2Z

ITT CANNON

CONNECTOR, D SUB, RECEPTACLE, 15POS

CONNECTOR, D SUB, RECEPTACLE, 15POS; Product Range:ITT CANNON - MIL-C-24308 Series; No. of Contacts:15; D Sub Shell Size:DA; Connector Body Material:Steel; Gender:Receptacle; Contact Termination:Crimp; Connector Type:D Sub ;RoHS Compliant: No

  Write a Review | Ask a Question

9

1+ $12.05 10+ $11.05 25+ $10.25 50+ $9.44 more…

Buy
  • 9 in stock for same day shipping

see cut-off times

 
Check more stock
  • 100 Further stock expected to ship on Sep 3, 2014
  • Supplier lead time 10 weeks
12M7040
749806-8
 

749806-8

TE CONNECTIVITY / AMP

D SUB CONNECTOR, STANDARD, 15POS, RCPT

D SUB CONNECTOR, STANDARD, 15POS, RCPT; Product Range:TE CONNECTIVITY - Amplimite HDP-20 Series; No. of Contacts:15; D Sub Shell Size:DA; Connector Body Material:Metal; Gender:Receptacle; Contact Termination:Crimp ;RoHS Compliant: Yes

  Write a Review | Ask a Question

84

1+ $10.53 10+ $9.57 50+ $8.77 100+ $8.22 more…

Buy
  • 84 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 12 weeks

Associated Products


Customers Also Bought