Low

TEXAS INSTRUMENTS  NE555P  IC, PRECISION TIMER, SINGLE, 500KHZ, 16V, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Digital IC Case: DIP
  • Frequency: 500kHz
  • MSL: -
  • No. of Pins: 8
  • No. of Timers: 1
  • Operating Mode: Astable, Monostable
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 16V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 16V

Availability

Availability:  6,002


  • 6,002 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.454

Buy

Price

Quantity List Price
1 - 9 $0.454
10 - 99 $0.307
100 - 999 $0.166
1000 - 4999 $0.125
5000 - 9999 $0.114
10000 - 24999 $0.101
25000 - 49999 $0.094
50000+ $0.093
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
58K8943
LM555CN

LM555CN

FAIRCHILD SEMICONDUCTOR

IC, TIMER, SINGLE, 16V, 8-DIP

IC, TIMER, SINGLE, 16V, 8-DIP; No. of Timers:1; Frequency:-; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital IC Case:DIP; No. of Pins:8; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9,424

1+ $0.491 10+ $0.326 100+ $0.182 1000+ $0.122 more…

Buy
  • 9,424 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
Suggested Substitutes
06M7353
NA555P

NA555P

TEXAS INSTRUMENTS

IC, PRECISION TIMER, SINGLE, 16V, 8-DIP

IC, PRECISION TIMER, SINGLE, 16V, 8-DIP; No. of Timers:1; Frequency:500kHz; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital IC Case:DIP; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

38,372

1+ $0.122 Promotional price 10+ $0.122 Promotional price 100+ $0.122 Promotional price 1000+ $0.105 Promotional price more…

Buy
  • 38,372 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
08F4502
SA555P

SA555P

TEXAS INSTRUMENTS

IC, PRECISION TIMER, 500KHZ, 16V, 8-DIP

IC, PRECISION TIMER, 500KHZ, 16V, 8-DIP; No. of Timers:1; Frequency:500kHz; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital IC Case:DIP; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,360

1+ $0.484 10+ $0.328 100+ $0.177 1000+ $0.133 more…

Buy
  • 3,360 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
41K6148
LM555CN/NOPB

LM555CN/NOPB

TEXAS INSTRUMENTS

IC, TIMER, SINGLE, 16V, 8-DIP

IC, TIMER, SINGLE, 16V, 8-DIP; No. of Timers:1; Frequency:-; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital IC Case:DIP; No. of Pins:8; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,230

1+ $1.03 10+ $0.818 100+ $0.628 500+ $0.485 more…

Buy
  • 2,230 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15
33K5333
NE555PE4

NE555PE4

TEXAS INSTRUMENTS

IC, PRECISION TIMER, 500KHZ, 16V, 8-DIP

IC, PRECISION TIMER, 500KHZ, 16V, 8-DIP; No. of Timers:1; Frequency:500kHz; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital IC Case:DIP; No. of Pins:8; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.125 5000+ $0.114 10000+ $0.101 25000+ $0.094 more…

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought