Low

EBM PAPST  LZ126  FAN POWER CORD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EBM PAPST
  • Newark Part No.: 47M1932
  • Manufacturer Part No LZ126

Product Information


  • Accessory Type: Fan Power Cord
  • Cable Length: 39.4"
  • Current Rating: -
  • Equipment Side Connector: Stripped Wire Leads
  • Fan Side Connector: Straight Plug
  • For Use With: Ebm Papst Axial Fans w/ Flat Terminal Leads (3.0 x 0.5mm)
  • RoHS Compliant: Yes
  • SVHC: No SVHC (16-Jun-2014)
  • Voltage Rating: -

Find similar products  grouped by common attribute

Availability

Availability:  496


  • 496 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.28

Buy

Price

Quantity List Price
1 - 24 $8.28
25 - 49 $6.90
50 - 99 $6.21
100 - 249 $5.70
250 - 499 $5.42
500 - 999 $5.08
1000+ $4.73
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
73R7696
GHP100-48P

GHP100-48P

GARDTEC

GREEN FAN POWER CORD

GREEN FAN POWER CORD; For Use With:Gardtec AC Axial Fans; Voltage Rating:300V; Fan Side Connector:Straight Plug; Current Rating:-; Cable Length:48"; Accessory Type:Fan Power Cord; Equipment Side Connector:Two Prong Plug ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

50+ $16.26 100+ $15.13 250+ $13.85 500+ $13.00

Buy
    Per the manufacturer, more stock expected week of 11/3/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought