Low

TEXAS INSTRUMENTS  CD4066BE  IC, ANALOG SWITCH, QUAD, SPST, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Analog Switch Case: DIP
  • Analog Switch Case Style: DIP
  • Analog Switch Type: SPST
  • Bandwidth: 40MHz
  • MSL: -
  • No. of Channels: 4
  • No. of Pins: 14
  • On State Resistance Max: 240ohm
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Range: 3V to 18V
  • Turn On Time: 30µs

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/270
  •  130/271

Availability

Availability:  6,015


  • 6,015 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/20/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.523

Buy

Price

Quantity List Price
1 - 9 $0.523
10 - 99 $0.399
100 - 999 $0.263
1000 - 4999 $0.195
5000 - 9999 $0.18
10000 - 24999 $0.149
25000 - 49999 $0.146
50000+ $0.138
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
36K8737
CD4066BEE4

CD4066BEE4

TEXAS INSTRUMENTS

IC, ANALOG SWITCH, QUAD, SPST, DIP-14

IC, ANALOG SWITCH, QUAD, SPST, DIP-14; Analog Switch Type:SPST; No. of Channels:4; On State Resistance Max:240ohm; Supply Voltage Range:3V to 18V; Analog Switch Case:DIP; No. of Pins:14; Operating Temperature Min:-55°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.195 5000+ $0.18 10000+ $0.149 25000+ $0.146 more…

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
70R5247
HEF4066BP,652

HEF4066BP,652

NXP

ANALOG SWITCH IC, QUAD, SPST, DIP-14

ANALOG SWITCH IC, QUAD, SPST, DIP-14; Analog Switch Type:SPST; No. of Channels:4; On State Resistance Max:175ohm; Supply Voltage Range:3V to 15V; Analog Switch Case:DIP; No. of Pins:14; Operating Temperature Min:-40°C; Packaging:Each;RoHS Compliant: Yes

  Write a Review | Ask a Question

78

1+ $0.905 10+ $0.804 25+ $0.725 100+ $0.634 more…

Buy
  • 78 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14

Associated Products


Customers Also Bought