Low

TEXAS INSTRUMENTS  TLV320AIC3256IRSBT  IC, CODEC, STEREO, 32BIT, 192KSPS, QFN-40

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 43W4736
  • Manufacturer Part No TLV320AIC3256IRSBT

Product Information


  • ADC / DAC Resolution: 32bit
  • ADCs / DACs Signal to Noise Ratio: 93dB
  • Audio CODEC Type: Stereo
  • Audio IC Case Style: QFN
  • IC Interface Type: I2C, I2S, SPI
  • MSL: MSL 2 - 1 year
  • No. of ADCs: 2
  • No. of DACs: 2
  • No. of Input Channels: 6
  • No. of Output Channels: 4
  • No. of Pins: 40
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Sampling Rate: 192kSPS
  • Supply Voltage Range: 1.5V to 2V

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  200

(Available until stock is exhausted)


  • 200 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.93

Buy

Price

Quantity List Price Your Price
1 - 9 $10.41 Promotional price $4.93
10 - 24 $9.40 Promotional price $4.93
25 - 49 $8.82 Promotional price $4.93
50 - 99 $8.56 Promotional price $4.93
100+ $7.72 Promotional price $4.93