Low

MOLEX  22-28-4023  CONNECTOR, BREAKAWAY HEADER, 2WAY, 1ROW, 2.54MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 92C2171
  • Manufacturer Part No 22-28-4023

Product Information


  • Contact Material: Phosphor Bronze
  • Contact Plating: Gold
  • Contact Termination: Through Hole Vertical
  • Contact Termination Type: Through Hole
  • Gender: Header
  • No. of Contacts: 2
  • No. of Rows: 1
  • Pitch Spacing: 2.54mm
  • SVHC: To Be Advised
  • Series: KK

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/784
  •  130/779

Availability

Availability:  20,825


  • 20,825 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.298

Buy

Price

Quantity List Price
1 - 9 $0.298
10 - 99 $0.268
100 - 499 $0.231
500 - 999 $0.189
1000 - 1999 $0.158
2000 - 4999 $0.153
5000 - 9999 $0.149
10000+ $0.131