Low

BOURNS  MF-SM150/33-2  FUSE, PTC RESET, 33V, 1.5A, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BOURNS
  • Newark Part No.: 60H8382
  • Manufacturer Part No MF-SM150/33-2

Product Information


  • Carrying Current Max: 40A
  • Holding Current: 1.5A
  • Initial Resistance Max: 0.23ohm
  • Operating Voltage: 33V
  • PTC Fuse Case: SMD
  • SVHC: No SVHC (16-Jun-2014)
  • Series: MF-SM
  • Tripping Current: 3A

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1412
  •  130/1401

Availability

Availability:
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Contact me when back in stock

Substitutes

  • 87W6093 - BOURNS-MF-SM150/33-2-FUSE, RESETTABLE PTC, 33V, 1.5A, SMD, FULL REEL
  • 18M4794 - LITTELFUSE-2920L150DR-FUSE, PTC RESET, 33V, 1.5A, 2920
  • 05M2794 - LITTELFUSE-2920L150DR-FUSE, PTC RESETTABLE, 33V, 1.5A, 2920, FULL REEL

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.565

Buy

Price

Quantity List Price
1 - 9 $0.565
10 - 24 $0.533
25 - 49 $0.491
50 - 99 $0.449
100 - 249 $0.373
250 - 499 $0.339
500 - 999 $0.287
1000+ $0.262
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
87W6093
MF-SM150/33-2

MF-SM150/33-2

BOURNS

FUSE, RESETTABLE PTC, 33V, 1.5A, SMD, FULL REEL

FUSE, RESETTABLE PTC, 33V, 1.5A, SMD, FULL REEL; Holding Current:1.5A; Tripping Current:3A; Initial Resistance Max:0.23ohm; Operating Voltage:33V; PTC Fuse Case Style:SMD; Packaging:Tape & Reel; Series:MF-SM ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1500+ $0.221 3000+ $0.218 4500+ $0.215 7500+ $0.21

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
Contact me when back in stock
Suggested Substitutes
18M4794
2920L150DR

2920L150DR

LITTELFUSE

FUSE, PTC RESET, 33V, 1.5A, 2920

FUSE, PTC RESET, 33V, 1.5A, 2920; Holding Current:1.5A; Tripping Current:3A; Initial Resistance Max:0.23ohm; Operating Voltage:33V; PTC Fuse Case Style:2920 [7351 Metric]; External Depth:1mm; Fuse Terminals:SMD Caps; Length:7.36mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,548

1+ $0.73 10+ $0.642 25+ $0.567 100+ $0.494 more…

Buy
  • 1,548 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
05M2794
2920L150DR

2920L150DR

LITTELFUSE

FUSE, PTC RESETTABLE, 33V, 1.5A, 2920, FULL REEL

FUSE, PTC RESETTABLE, 33V, 1.5A, 2920, FULL REEL; Holding Current:1.5A; Tripping Current:3A; Initial Resistance Max:0.23ohm; Operating Voltage:33V; PTC Fuse Case Style:2920 [7351 Metric]; External Depth:1mm; Fuse Terminals:SMD Caps ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,000

1500+ $0.272 3000+ $0.257 4500+ $0.249 7500+ $0.244

Buy
  • 3,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15

Associated Products


Customers Also Bought