Low

PRO POWER  CBBR6679  CABLE TIES

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PRO POWER
  • Newark Part No.: 04N9659
  • Manufacturer Part No CBBR6679

Product Information


  • Accessory Type: Cable Tie
  • Body Material: Nylon
  • Cable Bundle Diameter Max: 53.34mm
  • Cable Tie Color: Natural
  • Cable Tie Length: 199.898mm
  • Cable Tie Material: Nylon 6.6 (Polyamide 6.6)
  • Cable Tie Width: 2.489mm
  • Color: Natural
  • For Use With: CBBR Series Cable Tie Mounts
  • SVHC: To Be Advised
  • Tensile Strength N/m²: -
  • Tensile Strength Pounds: 18lb

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/1281

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/30/15

Non-Cancelable / Non Returnable

Price for: Pack of 1000

Minimum order quantity: 1

Order multiple quantity: 1

Price: $60.38

Buy

Price

Quantity List Price
1 - 1 $60.38
2 - 4 $56.62
5 - 9 $49.80
10 - 24 $44.96
25+ $42.06

Legislation and Environmental


  • Weight (kg): 1195
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
71R4473
SPC35194

SPC35194

PRO POWER

CABLE TIES

CABLE TIES; Cable Tie Length:203mm; Cable Tie Width:2.4mm; Cable Tie Material:Nylon (Polyamide); Tensile Strength N/m :-; Tensile Strength Pounds:18lb; Cable Bundle Diameter Max:55mm; Accessory Type:Cable Tie; Body Material:Nylon ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $5.69 5+ $5.32 10+ $4.68 25+ $4.23

Buy
 
Check more stock
  • 272 Further stock expected to ship on Feb 2, 2015
  • Per the manufacturer, more stock expected week of 2/16/15
Contact me when back in stock
71R4494
SPC35215

SPC35215

PRO POWER

CABLE TIES

CABLE TIES; Cable Tie Length:203mm; Cable Tie Width:2.4mm; Cable Tie Material:Nylon (Polyamide); Tensile Strength N/m :-; Tensile Strength Pounds:18lb; Cable Bundle Diameter Max:55mm; Accessory Type:Cable Tie; Body Material:Nylon ;RoHS Compliant: Yes

  Write a Review | Ask a Question

44

1+ $35.26 2+ $32.89 5+ $28.86 10+ $26.34 more…

Buy
  • 44 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/16/15

Associated Products


Customers Also Bought