Low

TEXAS INSTRUMENTS  UAF42AP  IC, ACTIVE FILTER, UNIV, 100KHZ, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Cutoff Frequency: 100kHz
  • Filter IC Case Style: DIP
  • Filter Order: 2nd
  • IC Filter Type: Universal
  • MSL: -
  • No. of Filters: 1
  • No. of Pins: 14
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 6V
  • Supply Voltage Range: ± 6V to ± 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/162
  •  130/177

Availability

Availability:  148


  • 148 in stock for same day shipping
 
Check stock and lead times
  • 100 Further stock expected to ship on Oct 31, 2014
  • Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $16.96

Buy

Price

Quantity List Price
1 - 9 $16.96
10 - 24 $15.42
25 - 49 $14.27
50 - 99 $13.54
100 - 249 $13.13
250 - 499 $11.99
500 - 999 $10.69
1000+ $10.20
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
14M4004
UAF42APG4

UAF42APG4

TEXAS INSTRUMENTS

Instrumentation Amplifier IC

Instrumentation Amplifier IC; Leaded Process Compatible:Yes; No. of Pins:14; Package/Case:14-PDIP; Peak Reflow Compatible (260 C):Yes; Supply Voltage Max:18V; Supply Voltage Min:6V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

50+ $13.54 100+ $13.13 250+ $11.99 500+ $10.69 more…

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought