Low

TEXAS INSTRUMENTS  ADS7870EAG4  IC, 12BIT DAS, SMD, 7870, SSOP28

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • ADC / DAC Case Style: SSOP
  • Data Interface: Serial, SPI
  • Input Channel Type: Differential, Single Ended
  • MSL: MSL 2 - 1 year
  • No. of Pins: 28
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Resolution (Bits): 12bit
  • Sampling Rate: 52kSPS
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Type: Single

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14


Substitutes

  • 74K3636 - TEXAS INSTRUMENTS-ADS7870EA-IC, ADC, 12BIT, 52KSPS, SSOP-28
  • 96K6244 - TEXAS INSTRUMENTS-ADS7871IDBG4-IC, 14BIT DAS, SMD, 7871, SSOP28

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $10.98

Buy

Price

Quantity List Price
1 - 9 $10.98
10 - 24 $9.88
25 - 99 $8.96
100 - 249 $6.94
250 - 499 $6.55
500 - 999 $5.76
1000 - 2499 $5.71
2500+ $5.45
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
74K3636
ADS7870EA

ADS7870EA

TEXAS INSTRUMENTS

IC, ADC, 12BIT, 52KSPS, SSOP-28

IC, ADC, 12BIT, 52KSPS, SSOP-28; Resolution (Bits):12bit; Sampling Rate:52kSPS; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; ADC / DAC Case Style:SSOP; No. of Pins:28; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

97

1+ $10.62 10+ $9.59 25+ $9.00 50+ $8.73 more…

Buy

(Available until stock is exhausted)

  • 97 in stock for same day shipping

see cut-off times

96K6244
ADS7871IDBG4

ADS7871IDBG4

TEXAS INSTRUMENTS

IC, 14BIT DAS, SMD, 7871, SSOP28

IC, 14BIT DAS, SMD, 7871, SSOP28; Resolution (Bits):14bit; Sampling Rate:48kSPS; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; ADC / DAC Case Style:SSOP; No. of Pins:28; Input Channel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $11.60 10+ $10.54 25+ $9.75 50+ $8.28 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14

Associated Products


Customers Also Bought