Low

DURATOOL  M38 PRSTMCZ100-  SCREW,POZI PAN, STEEL, BZP, M3, 8MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DURATOOL
  • Newark Part No.: 53M8802
  • Manufacturer Part No M38 PRSTMCZ100-

Product Information


  • Fastener Material: Steel
  • Fastener Plating: -
  • SVHC: To Be Advised
  • Screw Head Style: Pozidriv Pan
  • Screw Length: 8mm
  • Thread Size - Imperial: -
  • Thread Size - Metric: M3

Availability

Availability:  3


  • 3 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.94

Buy

Price

Quantity List Price
1 - 99 $2.94
100 - 249 $2.64
250 - 499 $2.41
500 - 999 $2.22
1000+ $2.06
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
53M8788
M36 PRSTMCZ100-

M36 PRSTMCZ100-

DURATOOL

SCREW, POZI PAN, STEEL, BZP, M3X6

SCREW, POZI PAN, STEEL, BZP, M3X6; Thread Size - Imperial:-; Thread Size - Metric:M3; Screw Length:6mm; Fastener Plating:-; Fastener Material:Steel; Screw Head Style:Pozidriv Pan; External Diameter:6mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

345

1+ $2.82 100+ $2.53 250+ $2.32 500+ $2.13 more…

Buy
  • 345 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14

Associated Products


Customers Also Bought