Low

TEXAS INSTRUMENTS  SN74LVC2G07DCKR  IC, NON INVERTING BUFFER, SC-70-6

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 76C4196
  • Manufacturer Part No SN74LVC2G07DCKR

Product Information


  • Logic Case Style: SC-70
  • Logic Device Type: Buffer, Non Inverting
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 6
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.65V
  • Supply Voltage Range: 1.65V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/275

Availability

Availability:  3,136


  • 3,136 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.537

Buy

Price

Quantity List Price
1 - 9 $0.537
10 - 99 $0.407
100 - 999 $0.214
1000+ $0.191
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
28X3883
SN74LVC2G07DCKR

SN74LVC2G07DCKR

TEXAS INSTRUMENTS

IC, NON INVERTING BUFFER, SC-70-6, FULL REEL

IC, NON INVERTING BUFFER, SC-70-6, FULL REEL; Logic Device Type:Buffer, Non Inverting; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SC-70; No. of Pins:6; Operating Temperature Min:-40°C; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,000

3000+ $0.173 24000+ $0.162 45000+ $0.154

Buy
  • 3,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 21 days
32H6391
SN74LVC2G07DCKT

SN74LVC2G07DCKT

TEXAS INSTRUMENTS

IC, NON INVERTING BUFFER, SC-70-6

IC, NON INVERTING BUFFER, SC-70-6; Logic Device Type:Buffer, Non Inverting; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SC-70; No. of Pins:6; Operating Temperature Min:-40°C; Operating Temperature Max:85°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

52

1+ $0.45 Promotional price 10+ $0.45 Promotional price 100+ $0.45 Promotional price 1000+ $0.36 Promotional price

Buy

(Available until stock is exhausted)

  • 52 in stock for same day shipping

see cut-off times

40K9235
SN74LVC2G07DCKRE4

SN74LVC2G07DCKRE4

TEXAS INSTRUMENTS

IC,BUFFER/DRIVER,SINGLE,2-BIT,LCX/LVC-CMOS,TSSOP,6PIN,PLASTIC

IC,BUFFER/DRIVER,SINGLE,2-BIT,LCX/LVC-CMOS,TSSOP,6PIN,PLASTIC ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

3000+ $0.173 24000+ $0.162 45000+ $0.154

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
58K9469
NC7WZ07P6X

NC7WZ07P6X

FAIRCHILD SEMICONDUCTOR

IC, NON INVERTING BUFFER, OPEN DRAIN, SC-70-6

IC, NON INVERTING BUFFER, OPEN DRAIN, SC-70-6; Logic Device Type:Buffer, Non Inverting; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SC-70; No. of Pins:6; Operating Temperature Min:-40°C; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,479

1+ $0.418 10+ $0.279 100+ $0.116 1000+ $0.079

Buy
  • 3,479 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 10 weeks
45J2065
NL27WZ07DFT2G

NL27WZ07DFT2G

ON SEMICONDUCTOR

IC, INVERTING BUFFER, SOT-363-6

IC, INVERTING BUFFER, SOT-363-6; Logic Device Type:Buffer, Inverting; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SOT-363; No. of Pins:6; Operating Temperature Min:-55°C; Operating Temperature Max:125°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7,482

1+ $0.602 10+ $0.338 100+ $0.145 1000+ $0.112

Buy
  • 7,482 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 22 weeks
83C0052
NC7WZ07P6

NC7WZ07P6

FAIRCHILD SEMICONDUCTOR

IC, BUFFER, SC-70-6

IC, BUFFER, SC-70-6; Logic Device Type:Buffer, Non Inverting; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SC-70; No. of Pins:6; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Family Type:7WZ ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $0.303 500+ $0.244 1000+ $0.212 2500+ $0.194

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

29X6205
NL27WZ07DFT2G

NL27WZ07DFT2G

ON SEMICONDUCTOR

IC, INVERTING BUFFER, SOT-363-6, FULL REEL

IC, INVERTING BUFFER, SOT-363-6, FULL REEL; Logic Device Type:Buffer; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SOT-363; No. of Pins:6; Operating Temperature Min:-55°C; Operating Temperature Max:125°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

9000+ $0.061

Buy
    Supplier lead time 10 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

71R3334
74LVC2G07GW,125

74LVC2G07GW,125

NXP

74LVC2G07GW/SC-88/REELR

74LVC2G07GW/SC-88/REELR ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

9000+ $0.093

Buy
    Supplier lead time 23 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought