Low

TEXAS INSTRUMENTS  SN74LVC1GU04DBVR  IC, SINGLE INVERTER, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 76C4059
  • Manufacturer Part No SN74LVC1GU04DBVR

Product Information


  • Logic Case Style: SOT-23
  • Logic Type: Inverter
  • MSL: MSL 1 - Unlimited
  • No. of Inputs: 1
  • No. of Pins: 5
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 32mA
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.65V
  • Supply Voltage Range: 1.65V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/275

Availability

Availability:  4,067


  • 4,067 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.394

Buy

Price

Quantity List Price
1 - 9 $0.394
10 - 99 $0.267
100 - 999 $0.144
1000 - 999999999 $0.108
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
28X3823
SN74LVC1GU04DBVR
Simulation Model Technical Data Sheet}   Product Traceability

SN74LVC1GU04DBVR

TEXAS INSTRUMENTS

IC, SINGLE INVERTER, SOT-23-5, FULL REEL

IC, SINGLE INVERTER, SOT-23-5, FULL REEL; Logic Type:Inverter; Output Current:32mA; No. of Inputs:1; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SOT-23; No. of Pins:5; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,000

3000+ $0.093 24000+ $0.087 45000+ $0.08 99000+ $0.077

Buy
  • 6,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
32H6328
SN74LVC1GU04DBVT
Technical Data Sheet}  

SN74LVC1GU04DBVT

TEXAS INSTRUMENTS

IC, INVERTER, 1I/P, SOT-23-5, FULL REEL

IC, INVERTER, 1I/P, SOT-23-5, FULL REEL; Logic Type:Inverter; Output Current:32mA; No. of Inputs:1; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SOT-23; No. of Pins:5; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Not Currently Stocked

1+ $0.273 1250+ $0.269

Not Currently Stocked

34R8875
SN74LVC1GU04DBVT
Simulation Model Technical Data Sheet}  

SN74LVC1GU04DBVT

TEXAS INSTRUMENTS

LOGIC, SINGLE INVERTER GATE, 5SOT23

LOGIC, SINGLE INVERTER GATE, 5SOT23; Logic Type:Inverter; Output Current:32mA; No. of Inputs:1; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SOT-23; No. of Pins:5; Operating Temperature Min:-40°C; Operating ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $0.86 10+ $0.688 100+ $0.512 1000+ $0.355

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

 
Check more stock
    Supplier lead time 9 weeks
Suggested Substitutes
58K1971
NC7SZU04M5X
Technical Data Sheet}  

NC7SZU04M5X

FAIRCHILD SEMICONDUCTOR

IC, SINGLE INVERTER, SOT-23-5, FULL REEL

IC, SINGLE INVERTER, SOT-23-5, FULL REEL; Logic Type:Inverter; Output Current:16mA; No. of Inputs:1; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SOT-23; No. of Pins:5; Operating Temperature Min:-40°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $0.047 9000+ $0.046

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

34C1554
NC7SZU04M5
Technical Data Sheet}  

NC7SZU04M5

FAIRCHILD SEMICONDUCTOR

IC, SINGLE INVERTER, SOT-23-5, FULL REEL

IC, SINGLE INVERTER, SOT-23-5, FULL REEL; Logic Type:Inverter; Output Current:16mA; No. of Inputs:1; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SOT-23; No. of Pins:5; Operating Temperature Min:-40°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $0.172 2500+ $0.17

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

71R2970
74LVC1GU04GV,125
 

74LVC1GU04GV,125

NXP

74LVC1GU04GV/SO5/REELR

74LVC1GU04GV/SO5/REELR ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

12000+ $0.05

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought