Low

TE CONNECTIVITY / AMP  5103309-1  WIRE-BOARD CONN, HEADER, 10POS, 2.54MM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Material: Brass
  • Contact Plating: Gold
  • Contact Termination: Through Hole Vertical
  • Contact Termination Type: Through Hole
  • Gender: Header
  • No. of Contacts: 10
  • No. of Rows: 2
  • Pitch Spacing: 2.54mm
  • Product Range: TE - AMP-LATCH Series
  • SVHC: To Be Advised
  • Series: AMP-LATCH

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/814
  •  130/807

Availability

Availability:  4,442


  • 4,442 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/26/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.26

Buy

Price

Quantity List Price
1 - 24 $1.26
25 - 49 $1.04
50 - 99 $0.995
100 - 249 $0.952
250 - 499 $0.865
500 - 999 $0.779
1000 - 2499 $0.692
2500+ $0.627
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
86W1054
103309-1
Drawing
No Not RoHS compliant

103309-1

TE CONNECTIVITY / AMP

CONNECTOR, HEADER, 10POS, 2ROW, 2.54MM

CONNECTOR, HEADER, 10POS, 2ROW, 2.54MM; Product Range:TE - AMP-LATCH Series; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:10; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Brass ;RoHS Compliant: No

  Write a Review | Ask a Question

601

1+ $1.15 Promotional price 10+ $1.15 Promotional price 100+ $1.15 Promotional price 500+ $0.981 Promotional price more…

Buy
  • 601 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15

Associated Products


Customers Also Bought