Low

ON SEMICONDUCTOR  1N5363BG  ZENER DIODE, 5W, 30V, 017AA

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: 017AA
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 200°C
  • Operating Temperature Min: -65°C
  • Packaging: Each
  • Power Dissipation Pd: 5W
  • SVHC: No SVHC (16-Dec-2013)
  • Zener Voltage Vz Typ: 30V

Availability

Availability:  1,542


  • 1,542 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 21 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.544

Buy

Price

Quantity List Price
1 - 9 $0.544
10 - 99 $0.362
100 - 999 $0.202
1000 - 1999 $0.152
2000 - 9999 $0.143
10000 - 24999 $0.122
25000 - 49999 $0.121
50000+ $0.111
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
10N9635
1N5363BRLG

1N5363BRLG

ON SEMICONDUCTOR

ZENER DIODE, 5W, 30V, 017AA

ZENER DIODE, 5W, 30V, 017AA; Zener Voltage Vz Typ:30V; Power Dissipation Pd:5W; Diode Case Style:017AA; No. of Pins:2; Operating Temperature Max:200°C; Packaging:Cut Tape; Diode Type:Zener; Filter Terminals:Axial Leaded; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

12

1+ $0.092 Promotional price 10+ $0.092 Promotional price 100+ $0.092 Promotional price 1000+ $0.092 Promotional price

Buy

(Available until stock is exhausted)

  • 12 in stock for same day shipping

see cut-off times

42K2901
1N5363BRLG

1N5363BRLG

ON SEMICONDUCTOR

ZENER DIODE, 5W, 30V, 017AA, FULL REEL

ZENER DIODE, 5W, 30V, 017AA, FULL REEL; Zener Voltage Vz Typ:30V; Power Dissipation Pd:5W; Diode Case Style:017AA; No. of Pins:2; Operating Temperature Max:200°C; Packaging:Tape & Reel; Diode Type:Zener; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

4000+ $0.133 8000+ $0.123 12000+ $0.116

Buy
    Supplier lead time 14 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
60R1108
NTE5141A

NTE5141A

NTE ELECTRONICS

DIODE, ZENER, 30V, 5W, AXIAL

DIODE, ZENER, 30V, 5W, AXIAL; Zener Voltage Vz Typ:30V; Power Dissipation Pd:5W; Diode Case Style:Axial Leaded; No. of Pins:2; Operating Temperature Max:200°C; Packaging:Each; MSL:-; Operating Temperature Min:-65°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

99

1+ $2.55 100+ $2.41 500+ $2.37 1000+ $2.30 more…

Buy

(Available until stock is exhausted)

  • 99 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought