Low

ON SEMICONDUCTOR  1N4007G  STANDARD DIODE, 1A, 1KV, 59-10

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: Axial Leaded
  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 1A
  • Forward Surge Current Ifsm Max: 30A
  • Forward Voltage VF Max: 1.1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -65°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 1kV
  • Reverse Recovery Time trr Max: -
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/325
  •  130/326

Availability

Availability:  44,047


  • 44,047 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.202

Buy

Price

Quantity List Price
1 - 9 $0.202
10 - 99 $0.173
100 - 999 $0.062
1000 - 1999 $0.042
2000 - 9999 $0.031
10000 - 24999 $0.027
25000 - 49999 $0.025
50000+ $0.02
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
42K2832
1N4007RLG

1N4007RLG

ON SEMICONDUCTOR

STANDARD DIODE, 1A, 1KV, 59-10, FULL REEL

STANDARD DIODE, 1A, 1KV, 59-10, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

105,000

5000+ $0.031 10000+ $0.027 25000+ $0.025 50000+ $0.022 more…

Buy
  • 105,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
83K4250
1N4007RLG

1N4007RLG

ON SEMICONDUCTOR

STANDARD DIODE, 1A, 1KV, 59-10

STANDARD DIODE, 1A, 1KV, 59-10; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; No. of Pins:2;RoHS Compliant: Yes

  Write a Review | Ask a Question

27,491

1+ $0.209 10+ $0.177 100+ $0.063 1000+ $0.043

Buy
  • 27,491 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/16/15
98K5005
1N4007.

1N4007.

MULTICOMP

STANDARD DIODE, 1A, 1KV, DO-41

STANDARD DIODE, 1A, 1KV, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

190,852

1+ $0.036 Promotional price 250+ $0.036 Promotional price 500+ $0.034 Promotional price 1000+ $0.03 Promotional price more…

Buy
  • 190,852 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15
34M9617
1N4007G

1N4007G

MULTICOMP

STANDARD DIODE, 1A, 1KV, DO-41

STANDARD DIODE, 1A, 1KV, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,970

1+ $0.077 Promotional price 250+ $0.077 Promotional price 500+ $0.072 Promotional price 1000+ $0.065 Promotional price more…

Buy
  • 2,970 in stock for same day shipping

see cut-off times

 
Check more stock
  • 1,272 Further stock expected to ship on Oct 8, 2014
  • Per the manufacturer, more stock expected week of 3/30/15
Suggested Substitutes
67R2155
1N4007

1N4007

FAIRCHILD SEMICONDUCTOR

DIODE, FULL REEL

DIODE, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; Diode Case Style:DO-41 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

915,000

5000+ $0.021 10000+ $0.019 25000+ $0.017 50000+ $0.015

Buy
  • 915,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
10M2939
1N4007

1N4007

NTE ELECTRONICS

STANDARD DIODE, 1A, 1KV, DO-41

STANDARD DIODE, 1A, 1KV, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

260,589

1+ $0.125 100+ $0.118 500+ $0.116 1000+ $0.113 more…

Buy
  • 260,589 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 9/29/14
18C8923
1N4007

1N4007

FAIRCHILD SEMICONDUCTOR

DIODE, STANDARD, 1A, 1KV, DO-41

DIODE, STANDARD, 1A, 1KV, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,457

1+ $0.148 10+ $0.136 25+ $0.119 100+ $0.10 more…

Buy
  • 4,457 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14

Associated Products


Customers Also Bought