Low

AVX  TAJB106K020RNJ  CAPACITOR TANT, 10UF, 20V, 2.1 OHM, 0.1, 1210

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: AVX
  • Newark Part No.: 60R5871
  • Manufacturer Part No TAJB106K020RNJ

Product Information


  • Capacitance: 10µF
  • Capacitance Tolerance: ± 10%
  • Capacitor Case Style: 1411 [3528 Metric]
  • Capacitor Terminals: SMD
  • ESR: 2.1ohm
  • MSL: MSL 1 - Unlimited
  • Manufacturer Size Code: B
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Product Range: AVX - TAJ Series
  • SVHC: To Be Advised
  • Tantalum Capacitor Case: 1411 [3528 Metric]
  • Voltage Rating: 20V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/438
  •  130/441

Availability

Availability:  4,260


  • 4,260 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.70

Buy

Price

Quantity List Price
1 - 9 $0.70
10 - 99 $0.67
100 - 249 $0.325
250 - 499 $0.27
500 - 999 $0.245
1000+ $0.225
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
30H0315
TAJB106K020RNJ

TAJB106K020RNJ

AVX

CAPACITOR TANT, 10UF, 20V, 2.1 OHM, 0.1, 1210, FULL REEL

CAPACITOR TANT, 10UF, 20V, 2.1 OHM, 0.1, 1210, FULL REEL; Product Range:AVX - TAJ Series; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:20V; Tantalum Capacitor Case:1411 [3528 Metric]; Manufacturer Size Code:B ;RoHS Compliant: Yes

  Write a Review | Ask a Question

18,000

2000+ $0.131 4000+ $0.115 10000+ $0.107 14000+ $0.105 more…

Buy
  • 18,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
09K5846
293D106X9020B2TE3

293D106X9020B2TE3

VISHAY SPRAGUE

CAPACITOR TANT, 10UF 20V, 2.5 OHM, 0.1, 3528-21

CAPACITOR TANT, 10UF 20V, 2.5 OHM, 0.1, 3528-21; Product Range:VISHAY SPRAGUE - 293D Series; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:20V; Tantalum Capacitor Case:1411 [3528 Metric]; Manufacturer Size Code:B ;RoHS Compliant: Yes

  Write a Review | Ask a Question

10,076

1+ $0.614 10+ $0.513 50+ $0.422 100+ $0.376 more…

Buy
  • 10,076 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
57K1740
T491B106K020AT

T491B106K020AT

KEMET

CAPACITOR TANT, 10UF 20V, 2.1 OHM, 0.1, 3528-21

CAPACITOR TANT, 10UF 20V, 2.1 OHM, 0.1, 3528-21; Product Range:KEMET - T491 Series; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:20V; Tantalum Capacitor Case:1411 [3528 Metric]; Manufacturer Size Code:B; ESR:2.1ohm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,276

1+ $0.363 10+ $0.259 50+ $0.196 100+ $0.17 more…

Buy
  • 1,276 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
Suggested Substitutes
01M8223
MCCTB106M010

MCCTB106M010

MULTICOMP

CAPACITOR TANT, 10UF, 10V, 2.5 OHM, 0.2, 3528

CAPACITOR TANT, 10UF, 10V, 2.5 OHM, 0.2, 3528; Product Range:MULTICOMP - MCCTB Series; Capacitance:10µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; Tantalum Capacitor Case:1411 [3528 Metric]; Manufacturer Size Code:B; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7,330

1+ $0.285 10+ $0.251 100+ $0.226 500+ $0.201 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Associated Products


Customers Also Bought