Low

TE CONNECTIVITY / AMP  140814-2  TERMINAL, QUICK CONNECT TAB, 6.35 x 0.81MM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Male Tab
  • Contact Material: Brass
  • Contact Plating: Tin
  • Insulator Material: Uninsulated
  • Mounting Hole Dia: 4.09mm
  • SVHC: To Be Advised
  • Series: Faston
  • Stud/Tab Size: 6.35mm x 0.81mm
  • Tab Size - Imperial: 0.25" x 0.032"
  • Tab Size - Metric: 6.35mm x 0.81mm
  • Terminal Material: Brass
  • Terminal Plating: Tin
  • Termination Method: Quick Connect

Find similar products  grouped by common attribute

Availability

Availability:  3,148


  • 3,148 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/9/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.27

Buy

Price

Quantity List Price
1 - 9 $0.27
10 - 24 $0.252
25 - 49 $0.216
50 - 99 $0.183
100 - 249 $0.176
250 - 499 $0.158
500 - 999 $0.151
1000+ $0.125
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
50M0684
140814-2

140814-2

TE CONNECTIVITY / AMP

FASTON 250 TAB

FASTON 250 TAB

  Write a Review | Ask a Question

135

1+ $0.179 2000+ $0.173 4000+ $0.165 8000+ $0.159 more…

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Customers Also Bought