Low

WAGO  859-354  POWER RELAY, 1CO, 24VAC/DC, 5A, DIN RAIL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WAGO
  • Newark Part No.: 04M4819
  • Manufacturer Part No 859-354

Product Information


  • Coil Current: 8mA
  • Coil Resistance: -
  • Coil Type: AC / DC
  • Coil Voltage: 24V
  • Coil Voltage VAC Nom: 24V
  • Coil Voltage VDC Nom: 24V
  • Contact Configuration: SPST
  • Contact Current: 5A
  • Contact Current Max: 5A
  • Contact Voltage AC Nom: 250V
  • Contact Voltage VAC: 250V
  • Contact Voltage VDC: -
  • External Depth: 91mm
  • External Height: 56mm
  • External Width: 6mm
  • Nom Operating Power: 300mW
  • Product Range: WAGO - 859 Series
  • Relay Mounting: DIN Rail
  • Relay Type: Miniature
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1698
  •  130/1701

Availability

Availability:  54


  • 54 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $32.78

Buy

Price

Quantity List Price
1 - 24 $32.78
25 - 99 $30.93
100 - 249 $29.23
250 - 499 $27.53
500+ $25.67