Low

TEXAS INSTRUMENTS  INA105KP  IC, DIFFERENTIAL AMP, 1MHZ, 3V/uS, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: DIP
  • Bandwidth: 1MHz
  • Gain dB Max: 1dB
  • Input Offset Voltage: 500µV
  • MSL: -
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 3V/µs
  • Supply Current: 1.5mA
  • Supply Voltage Range: 10V to 36V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/117
  •  130/136

Availability

Availability:  595


  • 595 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.52

Buy

Price

Quantity List Price
1 - 9 $9.52
10 - 24 $8.59
25 - 49 $8.07
50 - 99 $7.83
100 - 249 $7.06
250 - 499 $6.50
500 - 999 $5.45
1000+ $5.04
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
28M6051
INA105KPG4

INA105KPG4

TEXAS INSTRUMENTS

IC, DIFFERENTIAL AMP, 1MHZ, 3V/ uS, DIP-8

IC, DIFFERENTIAL AMP, 1MHZ, 3V/ uS, DIP-8; No. of Amplifiers:1; Input Offset Voltage:500µV; Gain dB Max:-; Bandwidth:1MHz; Amplifier Case Style:DIP; No. of Pins:8; Supply Voltage Range:± 5V to ± 18V; Slew Rate:3V/µs; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $7.06 250+ $6.50 500+ $5.45 1000+ $5.04

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought