Low

CITIZEN FINETECH MIYOTA  HCM49 27.000MABJ-UT  CRYSTAL, 27MHZ, 18PF, SMD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Crystal Case Type: Metal Can
  • Crystal Mounting Type: SMD
  • Frequency: 27MHz
  • Frequency Stability: ± 50ppm
  • Frequency Tolerance: ± 30ppm
  • Load Capacitance: 18pF
  • No. of Pins: 2
  • Operating Temperature Max: 60°C
  • Operating Temperature Min: -10°C
  • SVHC: To Be Advised

Availability

Availability:  2,173


  • 2,173 in stock for same day shipping
 
Check stock and lead times
  • 1,000 Further stock expected to ship on Oct 31, 2014
  • Per the manufacturer, more stock expected week of 11/3/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.798

Buy

Price

Quantity List Price
1 - 9 $0.798
10 - 49 $0.691
50 - 99 $0.595
100 - 499 $0.426
500 - 999 $0.405
1000 - 1999 $0.298
2000 - 4999 $0.286
5000+ $0.277
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
59K8153
HCM49 27.000MABJ-UT

HCM49 27.000MABJ-UT

CITIZEN FINETECH MIYOTA

CRYSTAL, 27MHZ, 18PF, SMD, FULL REEL

CRYSTAL, 27MHZ, 18PF, SMD, FULL REEL; Frequency:27MHz; Frequency Tolerance:± 30ppm; Load Capacitance:18pF; Operating Temperature Min:-10°C; Operating Temperature Max:60°C; Crystal Mounting Type:SMD; Crystal Case Type:Metal Can ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.267 2000+ $0.249 3000+ $0.231

Buy
    Per the manufacturer, more stock expected week of 9/28/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought