Low

TE CONNECTIVITY / RAYCHEM  RXEF025  FUSE, PTC RESET, 72V, 250mA, RADIAL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Carrying Current Max: 40A
  • Holding Current: 250mA
  • Initial Resistance Max: 1.95ohm
  • Operating Voltage: 72V
  • PTC Fuse Case: Radial Leaded
  • SVHC: To Be Advised
  • Series: RXEF
  • Tripping Current: 500mA

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1416
  •  130/1405

Availability

Availability:  3,073


  • 3,073 in stock for same day shipping
 
Check stock and lead times
  • 2,000 Further stock expected to ship on Nov 2, 2014
  • Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.339

Buy

Price

Quantity List Price
1 - 9 $0.339
10 - 99 $0.318
100 - 499 $0.288
500 - 999 $0.224
1000 - 4999 $0.193
5000 - 9999 $0.178
10000 - 49999 $0.149
50000+ $0.145