Low

ANALOG DEVICES  ADL5531ACPZ-R7  IC, IF GAIN BLOCK, 20DB, 500MHZ, LFCSP-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 64M7465
  • Manufacturer Part No ADL5531ACPZ-R7

Product Information


  • Frequency Max: 500MHz
  • Frequency Min: 20MHz
  • Gain: 20dB
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 8
  • Noise Figure Typ: 2.5dB
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Power Dissipation Pd: 500mW
  • RF IC Case Style: LFCSP
  • SVHC: No SVHC (20-Jun-2013)
  • Supply Current: 100mA
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V
  • Supply Voltage Range: 4.75V to 5.25V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/246
  •  130/257

Availability

Availability:  592


  • 592 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.59

Buy

Price

Quantity List Price Your Price
1 - 9 $3.91 Promotional price $2.59
10 - 24 $3.49 Promotional price $2.59
25 - 49 $3.15 Promotional price $2.22
50 - 99 $2.95 Promotional price $2.22
100 - 249 $2.86 Promotional price $2.22
250 - 499 $2.58 Promotional price $2.22
500 - 999 $2.31 Promotional price $2.07
1000+ $1.91 Promotional price $1.91
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
28X3287
ADL5531ACPZ-R7

ADL5531ACPZ-R7

ANALOG DEVICES

IC, IF GAIN BLOCK, 20DB, 500MHZ, LFCSP-8, FULL REEL

IC, IF GAIN BLOCK, 20DB, 500MHZ, LFCSP-8, FULL REEL; Frequency Min:20MHz; Frequency Max:500MHz; Gain:20dB; Noise Figure Typ:2.5dB; RF IC Case Style:LFCSP; No. of Pins:8; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1500+ $1.91 3000+ $1.88 6000+ $1.86

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
51R4597
ADL5601ARKZ-R7

ADL5601ARKZ-R7

ANALOG DEVICES

IC RF/IF GAIN BLOCK 15.6DB 4GHZ SOT-89-3

IC RF/IF GAIN BLOCK 15.6DB 4GHZ SOT-89-3; Frequency Min:50MHz; Frequency Max:4GHz; Gain:15.6dB; Noise Figure Typ:3.9dB; RF IC Case Style:SOT-89; No. of Pins:3; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

292

1+ $4.41 10+ $3.94 25+ $3.56 50+ $3.33 more…

Buy
  • 292 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14

Customers Also Bought