Low

TEXAS INSTRUMENTS  LMX9838SB/NOPB  BLUETOOTH MODULE, 2.4GHZ, 704KBPS, SERIAL PORT

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bluetooth Class: Class 2
  • Bluetooth Version: Bluetooth 2.0
  • Data Rate: 921.6Kbps
  • Operating Frequency Range: 2.402GHz to 2.48GHz
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Physical Interfaces: UART
  • Receive Sensitivity: -80dBm
  • SVHC: No SVHC (16-Jun-2014)
  • Signal Range Max: -
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/83
  •  130/102

Availability

Availability:  146


  • 146 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $28.87

Buy

Price

Quantity List Price
1 - 9 $28.87
10 - 24 $26.73
25 - 49 $24.59
50 - 99 $23.98
100 - 249 $22.76
250 - 499 $20.93
500 - 999 $20.01
1000+ $19.10
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on LMX9838SB/NOPB Product ?
1 year, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The National Semiconductor LMX9838 Bluetooth Serial Port module is a fully integrated Bluetooth 2.0 base-band controller, 2.4GHz radio, crystal, antenna, LDO and discrete combined to form a complete small form factor (10mm x 17mm x 2.0mm) Bluetooth node. All hardware and firmware is included to provide a complete solution from antenna through the complete lower and upper layers of the Bluetooth stack for the application including the generic access profile (GAP),Service discovery application profile (SDAP) and the serial port profile (SPP). The module includes a configurable service database to fulfill service requests for additional profiles on the host. The LMX9838 is qualified as a Bluetooth end product and ready to be used in the end application without additional testing and license cost.

Feature & Benefits:
Complete Bluetooth 2.0 Stack
High Integration Includes Antenna, Crystal, EEPROM, LDO
Supporting up to 7 active Bluetooth data links and 1 active SCO link
Class 2 operation
UART Command/Data port speed up to 921.6kbits/s
Advanced audio interface for external PCM codec
Better than -80dBm input sensitivity
Bluetooth SIG QD ID: B012394

Applications: Portable devices, Communications & Networking, Medical, Industrial, wireless, Audio
1 year, 8 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
69K2368
LMX9830SM/NOPB

LMX9830SM/NOPB

TEXAS INSTRUMENTS

BLUETOOTH MODULE, 2.4GHZ, 704KBPS, SERIAL PORT

BLUETOOTH MODULE, 2.4GHZ, 704KBPS, SERIAL PORT; Supply Voltage Min:2.5V; Supply Voltage Max:3.6V; Data Rate:704Kbps; Bluetooth Version:Bluetooth 2.0; Bluetooth Class:Class 2; Receive Sensitivity:-80dBm; Filter Terminals:Surface Mount;RoHS Compliant: Yes

0  Write a Review | Ask a Question

170

1+ $12.73 10+ $11.57 25+ $10.71 50+ $10.16 more…

Buy

(Available until stock is exhausted)

  • 170 in stock for same day shipping

see cut-off times

64M6931
LMX9838SBX/NOPB

LMX9838SBX/NOPB

TEXAS INSTRUMENTS

LMX9838SBX/NOPB

LMX9838SBX/NOPB

  Write a Review | Ask a Question

0

1000+ $16.85

Buy
    Per the manufacturer, more stock expected week of 3/23/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought