Low

TEXAS INSTRUMENTS  LP3944ISQ/NOPB  IC RGB/WHITE/BLUE LED DRIVER BOOST LLP24

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Topology: Boost (Step Up)
  • Dimming Control Type: PWM
  • Driver Case Style: LLP
  • Input Voltage: 2.3V to 5.5V
  • Input Voltage Max: 5.5V
  • Input Voltage Min: 2.3V
  • LED Driver Application: Flashlight, Digital Cameras, Indicator Lamps
  • MSL: MSL 3 - 168 hours
  • No. of Outputs: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 25mA
  • Output Voltage: -
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Switching Frequency: 400kHz
  • Topology: Boost (Step Up)

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  60

(Available until stock is exhausted)


  • 60 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.862

Buy

Price

Quantity List Price Your Price
1 - 9 $2.45 Promotional price $0.862
10 - 24 $2.21 Promotional price $0.862
25 - 49 $1.92 Promotional price $0.862
50 - 99 $1.80 Promotional price $0.862
100 - 249 $1.78 Promotional price $0.862
250 - 499 $1.58 Promotional price $0.862
500 - 999 $1.21 Promotional price $0.862
1000 - 999999999 $1.02 Promotional price $0.862