Low

PRO POWER  PPWJ1265-BK  HOOK-UP WIRE, 500FT, 12AWG, TC, BLK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PRO POWER
  • Newark Part No.: 67T2135
  • Manufacturer Part No PPWJ1265-BK

Product Information


  • Conductor Area CSA: -
  • Conductor Material: Tinned Copper
  • Conductor Size AWG: 12AWG
  • External Diameter: 0.157"
  • Jacket Color: Black
  • Jacket Material: PVC (Polyvinyl Chloride)
  • No. of Strands x Strand Size: 65 x 30AWG
  • Reel Length (Imperial): 500ft
  • Reel Length (Metric): 152.4m
  • SVHC: To Be Advised
  • Voltage Rating: 300Vrms

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1223

Availability

Availability:  3

(Available until stock is exhausted)


  • 3 in stock for same day shipping

Price for: Spool of 500

Minimum order quantity: 1

Order multiple quantity: 1

Price: $222.12

Buy

Price

Quantity List Price Your Price
1 - 14 $660.80 Promotional price $222.12
15 - 24 $604.16 Promotional price $222.12
25 - 49 $555.08 Promotional price $222.12
50 - 99 $511.65 Promotional price $222.12
100 - 999999999 $472.00 Promotional price $222.12