Low

XP POWER  ECS65US24  AC-DC CONV, OPEN FRAME, 1 O/P, 65W, 2.7A, 24V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 67R9481
  • Manufacturer Part No ECS65US24

Product Information


  • Approvals / Standards: -
  • Input Voltage AC Max: 264V
  • Input Voltage AC Min: 80V
  • Input Voltage VAC: 80V to 264V
  • No. of Outputs: 1
  • Output Current Max: 2.7A
  • Output Current Max: 2.7A
  • Output Power Max: 65W
  • Output Voltage Nom.: 24V
  • Output Voltage Nom.: 24V
  • Power Supply Output Type: Adjustable, Fixed
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1538
  •  130/1526

Availability

Availability:  16


  • 16 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $41.00

Buy

Price

Quantity List Price
1 - 4 $41.00
5 - 9 $39.77
10 - 24 $38.54
25 - 99 $36.90
100 - 499 $34.44
500+ $31.98
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of safety cover which can be used for open frame SMPS (part number ECS65US24)?
2 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of safety cover which can be used with this SMPS is ECM40/60 COVER from XP Power.
2 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
73K2386
ECM60US24

ECM60US24

XP POWER

AC-DC CONV, OPEN FRAME, 1 O/P, 60W, 2.5A, 24V

AC-DC CONV, OPEN FRAME, 1 O/P, 60W, 2.5A, 24V; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:90V; Input Voltage AC Max:264V; Output Current Max:2.5A; Output Power Max:60W; External Depth:4"; External Height:1.2" ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $48.00 5+ $46.56 10+ $45.12 25+ $43.20 more…

Buy
 
Check more stock
  • 208 Further stock expected to ship on Nov 23, 2014
  • Per the manufacturer, more stock expected week of 11/24/14
Contact me when back in stock
24T5195
ECS60US24

ECS60US24

XP POWER

AC-DC CONV, OPEN FRAME, 1 O/P, 60W, 2.5A, 24V

AC-DC CONV, OPEN FRAME, 1 O/P, 60W, 2.5A, 24V; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:80V; Input Voltage AC Max:264V; Output Current Max:2.5A; Output Power Max:60W; Approvals / Standards:-; Height:26.7mm ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

Awaiting Delivery

1+ $45.00 5+ $43.65 10+ $42.30 25+ $40.50 more…

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
Contact me when back in stock
04R8199
ACS60US24

ACS60US24

XP POWER

AC-DC CONV, OPEN FRAME, 1 O/P, 60W, 2.5A, 24V

AC-DC CONV, OPEN FRAME, 1 O/P, 60W, 2.5A, 24V; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:90V; Input Voltage AC Max:264V; Output Current Max:2.5A; Output Power Max:60W; Approvals / Standards:-; Height:1.2" ;RoHS Compliant: Yes

  Write a Review | Ask a Question

34

1+ $55.00 5+ $53.35 10+ $51.70 25+ $49.50 more…

Buy
  • 34 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
67P3704
SDS60US24

SDS60US24

XP POWER

AC/DC, 60W Open-Frame Power Supply

AC/DC, 60W Open-Frame Power Supply

  Write a Review | Ask a Question

0

5+ $47.53 10+ $46.06 25+ $44.10 100+ $41.16 more…

Buy
    Per the manufacturer, more stock expected week of 1/5/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought